APD Series 8 - TE Connectivity / First Sensor - Photodiodes
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AD1100-8-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 130um Active Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 4 nA | 90 V | 1 ns | 92 deg | - 40 C | + 100 C | APD Series 8 | 501117 / 06-025 | ||||
Mfr: AD100-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD100-8-S1 120-160V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 50 pA | 120 V | 180 ps | 116 deg | - 40 C | + 100 C | APD Series 8 | 06-035 50001102 | ||||
Mfr: AD2500-8-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 2520um Active Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 800 nm | 20 nA | 120 V | 1.5 ns | - 40 C | + 100 C | APD Series 8 | 500025 06-098 | |||||
Mfr: AD230-8-2.3G TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD w/2.3Ghz | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 300 pA | 200 V | 180 ps | 116 deg | 0 C | + 60 C | APD Series 8 | AD230-2.3G-TO5 05-005 05-184 / 50000205 | ||||
Mfr: AD3000-8-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Avalanche photodiode TO5i 7.07mm | Not Available Online | APD Series 8 | 3004641 / 501194 | ||||||||||||||
Mfr: AD800-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 800um Active Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 410 nm | 1 nA | 100 V | 0.28 ns | 64 deg | - 40 C | + 85 C | APD Series 8 | 3004624 / 500947 / 06-017 | ||||
Mfr: AD1900-8-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 1950um Active Area | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 15 nA | 200 V | 1.4 ns | 96 deg | - 40 C | + 100 C | APD Series 8 | 500015 | ||||
Mfr: AD500-1.3G-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD w/1.3Ghz Amplifier | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 200 V | 350 ps | 113 deg | 0 C | + 60 C | APD Series 8 | 05-006 | ||||
Mfr: AD500-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD500-8-S1 120-160V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 500 pA | 80 V | 350 ps | 108 deg | - 40 C | + 100 C | APD Series 8 | 500030 3004640 / 50003002 / 500030 | ||||
Mfr: AD230-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD230-8-S1 120-160V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 300 pA | 80 V | 180 ps | 113 deg | - 40 C | + 100 C | APD Series 8 | AD230-8-TO52-S1 06-015 500019 3001342 | ||||
Mfr: AD230-2.3G-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD w/2.3Ghz | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 300 pA | 200 V | 180 ps | 116 deg | 0 C | + 60 C | APD Series 8 | 05-005 |