TE Connectivity / First Sensor - Photodiodes
454 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16AA0.4-9 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD100-12 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD1900-11 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD230-8-2.3G TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD w/2.3Ghz | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 300 pA | 200 V | 180 ps | 116 deg | 0 C | + 60 C | APD Series 8 | AD230-2.3G-TO5 05-005 05-184 / 50000205 | ||||
Mfr: AD3000-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162801 | ||||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162803 | ||||||||||
Not Available Online | Quad PIN Photodiodes | Through Hole | 1064 nm | 10 nA | 150 V | 12 ns | - 40 C | + 85 C | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 nS | - 20 C | + 80 C | PSD Series 7 | DL400-7-PCBA 10-034 500068 / 3001039 / 07-017 | |||||||
Not Available Online | 500953 / 3001157 | ||||||||||||||||
Mfr: AD230-9-400M-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 230um Area | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 500 ps | 116 deg | 0 C | + 60 C | APD Series 9 | 05-059 | ||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 200 pA | 0.18 ns | - 20 C | + 70 C | 50107901 / 501079 / | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 910 nm | 500 pA | 0.5 ns | - 20 C | + 70 C | 50112301 / 501123 | ||||||||
Not Available Online | Quad PIN Photodiodes | SMD/SMT | 1064 nm | 6.5 nA | 12 ns | - 40 C | + 85 C | 501272 / 50127201 /01-110 | |||||||||
Not Available Online | PIN Photodiodes | Through Hole | 1.5 nA | 50 V | 500 ns | - 20 C | + 70 C | 501400 / 01-166 | |||||||||
Not Available Online | 50131304 / 501313 | ||||||||||||||||
Not Available Online | Photodiodes | Through Hole | 1 nA | 100 ns | 0 C | + 40 C | 501495 / 3001265 | ||||||||||
Mfr: PS100-6-CER2PIN TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 10x10mm Area | Not Available Online | PIN Photodiodes | CERpin | 850 nm | 500 pA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 6 | 03-162 | |||||
Mfr: AD1100-8-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 130um Active Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 4 nA | 90 V | 1 ns | 92 deg | - 40 C | + 100 C | APD Series 8 | 501117 / 06-025 | ||||
Mfr: AD100-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD100-8-S1 120-160V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 50 pA | 120 V | 180 ps | 116 deg | - 40 C | + 100 C | APD Series 8 | 06-035 50001102 | ||||
Mfr: AD2500-8-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 2520um Active Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 800 nm | 20 nA | 120 V | 1.5 ns | - 40 C | + 100 C | APD Series 8 | 500025 06-098 | |||||
Mfr: PC10-2-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 3.57mm Dia Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 50 V | 0.3 us | 64 deg | - 40 C | + 100 C | PIN Series 2 | 500041 | ||||
Mfr: PS0.9-5-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial .95x.95mm Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 500 pA | 50 V | 1.5 ns | 110 deg | - 40 C | + 100 C | PIN Series 5 | 03-211 | ||||
Mfr: AD3000-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 3mm Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 30 nA | 160 V | 2 ns | - 40 C | + 100 C | APD Series 9 | 501198 06-102 | |||||
Mfr: AD1100-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1950um Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 4 nA | 180 V | 1.3 ns | - 40 C | + 100 C | APD Series 9 | 500014 06-099 |