TE Connectivity / First Sensor - Photodiodes
455 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Photodiodes | SOJ-22 | SMD/SMT | 910 nm | 2 nA | 2 ns | - 20 C | + 70 C | 501099 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | 501201 | |||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 1550 nm | 1 nA | 20 V | 15 ns | - 20 C | + 85 C | 501202 | |||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 7 nA | 5 ns | - 40 C | + 100 C | 501585 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 200 pA | 0.18 ns | - 20 C | + 70 C | 50107801 / 501078 | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 10 nA | 12 ns | - 40 C | + 85 C | 50131305 | ||||||||
Not Available Online | PIN Photodiodes | BGA-8 | SMD/SMT | 540 nm | 250 pA | 10 V | 25 us | - 10 C | + 60 C | 50155901 / 501559 | |||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162904 | ||||||||||
Not Available Online | PIN Photodiodes | 1206 (3216 metric) | SMD/SMT | 850 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 85 C | 3001048-F | |||||||
Not Available Online | |||||||||||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 500 pA | 0.35 ns | - 20 C | + 70 C | 50107701 / 501077 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 50 pA | 0.18 ns | - 20 C | + 70 C | 50181101 / 501811 | ||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162903 | ||||||||||
Not Available Online | Quad PIN Photodiodes | Through Hole | 1064 nm | 10 nA | 150 V | 12 ns | - 40 C | + 85 C | |||||||||
Not Available Online | PIN Photodiodes | Through Hole | 850 nm | 800 nA | 80 V | 4000 ns | - 20 C | + 60 C | PSD | 500066 / 3001038 / 07-021 | |||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | PIN Series 6 | PS100-6 THD | ||||||
Mfr: PC0.55-5t THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: QP100-7 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | ||||||||
Mfr: AD1100-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: MOD 501385 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.7-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online |