TE Connectivity / First Sensor - Photodiodes
455 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DL100-7CER-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Dual Axis Position Sensor 10x10mm Area | Not Available Online | Dual PIN Photodiodes | CERsmd | SMD/SMT | 633 nm | 80 nA | 20 V | 4 us | - 20 C | + 80 C | PSD Series 7 | ||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 100 pA | 50 V | 13 ns | 81 deg | - 40 C | + 100 C | PIN Series 6 | 03-152 3001219 / 501214 | |||||
Mfr: PC50-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 7.98mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-6 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 76 deg | - 20 C | + 60 C | PIN Series 6 | 03-209 / 500103 | ||||
Mfr: PC20-7-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 5.05mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 500 pA | 50 V | 50 ns | 87 deg | - 40 C | + 100 C | PIN Series 7 | 501287 | ||||
Mfr: AD230-2.3G-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD w/2.3Ghz | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 300 pA | 200 V | 180 ps | 116 deg | 0 C | + 60 C | APD Series 8 | 05-005 | ||||
Not Available Online | Quad PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Mfr: DL100-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Dual Axis 10x10mm | Not Available Online | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | PSD Series 7 | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 50 pA | 80 V | 0.18 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 500 pA | 80 V | 0.35 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Photodiodes | SOIC-8 | SMD/SMT | 850 nm | 6.5 nA | 30 V | 0.2 us | - 25 C | + 85 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 200 pA | 60 V | 0.18 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 400 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 40 pA | 30 V | 2 ns | - 40 C | + 100 C | ||||||||
Mfr: PC20-5-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN PD 20mm sqd. H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 30 V | 3.5 ns | - 40 C | + 100 C | PIN Series 5 | 500097 / 03-258 | |||||
Mfr: PS1.0-6B-TO52S1.3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1mm squared PIN detector Blue/Green | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 550 nm | 50 pA | 30 V | 30 ns | - 40 C | + 100 C | PIN Series 6b | 501429 | |||||
Mfr: PS100-5-CEPRING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes PIN PD100ms sqd. H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | SMD/SMT | 800 nm | 2 nA | 100 V | 5 ns | 120 deg | - 40 C | + 100 C | PIN Series 5 | 501433 | |||||
Mfr: PS13-2-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 13mm sqd. PIN dect UV-Blue Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 20 V | 400 ns | - 40 C | + 100 C | PIN Series 2 | 3004562 / 501231 | |||||
Mfr: PS33-5-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm sqd PIN dect. H/S Epitaxy | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 20 V | 4 ns | - 40 C | + 100 C | PIN Series 5 | 501292 | |||||
Mfr: QP10-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm sqd. Quad PIN dectector Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 501256 / 03-223 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 501040 | ||||||
Not Available Online | PIN Photodiodes | PCB Mount | 880 nm | 10 V | 0 C | + 70 C | 500819 / 10-034 | ||||||||||
Not Available Online | Photodiodes | CERpin | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 01-104 501135 / 5000025 / 01-104 |