TE Connectivity / First Sensor - Photodiodes
455 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 60 pA | 30 V | 6 ns | - 40 C | + 100 C | ||||||||
Mfr: DL400-7-CERSMDG TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 400mm squared PSD PIN Photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 100 V | 4 us | - 20 C | + 70 C | PSD Series 7 | |||||||
Mfr: PC50-6-TO8S TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 850 nm | 500 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3001045 | |||||
Mfr: PS0.25-5-TO52S3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 500x500um act area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-52-S3 | Through Hole | 800 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 100 C | PIN Series 5 | 500119 | |||||
Mfr: PS1.0-5B-TO52S1.3 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area H/S Ept Pin Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 405 nm | 10 pA | 40 V | 1.3 ns | - 40 C | + 100 C | PIN Series 5b | 3004623 / 501424 | |||||
Mfr: PS100B-7-CERPINE TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm squared PIN dectector Photodiode | Not Available Online | PIN Photodiodes | Through Hole | 5 nA | 50 V | 500 ns | - 20 C | + 70 C | PS100B-7 | X100-7 THD 01-166 | |||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 30 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004565 / 501221 / 03-234 | ||||||
Mfr: QP20-6-TO8S TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 20mm sqd. PIN dect quad PIN photodiode | Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 3004706 / 03-252 / 500140 | |||||
Not Available Online | 50123401 / 501234 / | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: OD3.5-6SO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Single Axis Position Sensor 3.5x1mm | Not Available Online | Photodiodes | SOIC-8 | SMD/SMT | 850 nm | 6.5 nA | 30 V | 0.2 us | - 25 C | + 85 C | PSD Series 6 | 08-005 | |||||
Mfr: AD500-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD500-8-S1 120-160V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 500 pA | 80 V | 350 ps | 108 deg | - 40 C | + 100 C | APD Series 8 | 500030 3004640 / 50003002 / 500030 | ||||
TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 10x10mm Area | Not Available Online | PIN Photodiodes | CERpin | Through Hole | 340 nm | 1 nA | 30 V | 2 us | 120 deg | - 20 C | + 60 C | 03-199 | |||||
Mfr: PS11.9-5-TO5S TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial 3.45x3.45mm Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 850 nm | 1 nA | 50 V | 3 ns | 59 deg | - 40 C | + 100 C | ||||||
Mfr: WS7.56-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Wavelength Selective Sensor 2.75mm2 Area | Not Available Online | Dual PIN Photodiodes | TO-5 | Through Hole | 850 nm | 10 nA | 5 V | 10 us | - 40 C | + 100 C | |||||||
Not Available Online | Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 50 V | 150 ns | 81 deg | - 40 C | + 100 C | PIN Series 2 | 03-126 500046 | |||||
Mfr: QP5.8-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 1.19x1.19mm Area with 0.50mm Ga | Not Available Online | Quad Photodiodes | TO-5 | Through Hole | 633 nm | 400 pA | 50 V | 20 ns | - 40 C | + 100 C | QP Series 6 | 03-073 / 500880 / 501254 | |||||
Mfr: PC1-7-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 104 deg | - 40 C | + 100 C | ||||||
Mfr: PC50-7-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 7.98mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-6 | Through Hole | 850 nm | 500 pA | 50 V | 55 ns | 76 deg | - 20 C | + 60 C | PIN Series 7 | 03-116 | ||||
Not Available Online | PIN Photodiodes | SMD-10 | SMD/SMT | 850 nm | 5 nA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 7 | 01-009-F | |||||
Mfr: PR20-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 19.5 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 410 nm | 350 pA | 50 V | 30 ns | 56 deg | - 40 C | + 100 C | ||||||
Mfr: PC1-6B-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 1 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-52-S1 | Through Hole | 410 nm | 50 pA | 50 V | 10 ns | 104 deg | - 40 C | + 100 C | ||||||
Mfr: PS100-6B-SM TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 100mm2 Ultra Blue series | Not Available Online | Photodiodes | SMD-10 | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | ||||||
Mfr: AD230-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD230-9-TO52-S1 200-240V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 500 pA | 160 V | 0.55 ns | 113 deg | - 40 C | + 100 C | APD Series 9 | 500020 3001344 / 50002002 / 06-013 | ||||
Mfr: PC2-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.6mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 400 pA | 50 V | 0.1 us | 55 deg | - 40 C | + 100 C | PIN Series 2 | PC2-2-TO52 03-206 |