PIN Series 2 - TE Connectivity / First Sensor - Photodiodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS13-2-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 13mm sqd. PIN dect UV-Blue Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 20 V | 400 ns | - 40 C | + 100 C | PIN Series 2 | 3004562 / 501231 | |||||
Mfr: PC2-2-TO18 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.6mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 400 pA | 50 V | 0.1 us | 55 deg | - 40 C | + 100 C | PIN Series 2 | PC2-2-TO52 03-206 | ||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 30 V | 200 ns | - 40 C | + 100 C | PIN Series 2 | 3001223 / 501230 | ||||||
TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 10x10mm Area | Not Available Online | Photodiodes | CERpin | SMD/SMT | 850 nm | 500 pA | 50 V | 2 us | 120 deg | - 20 C | + 60 C | PIN Series 2 | PS100-2 THD 500047 | ||||
Mfr: PC10-2-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 3.57mm Dia Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 50 V | 0.3 us | 64 deg | - 40 C | + 100 C | PIN Series 2 | 500041 | ||||
Mfr: PS33-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm squared PIN detector UV-Blue | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 2 nA | 20 V | 800 ns | - 40 C | + 100 C | PIN Series 2 | 501232 / 03-113 | |||||
Mfr: PS1-2-TO52UV TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 1000x1000um act area UV-Blue PIN Phtdiod | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 450 nm | 10 pA | 20 V | 50 ns | - 40 C | + 100 C | PIN Series 2 | PS1.0-2 TO 501103 / 03-356 | |||||
Not Available Online | Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 50 V | 150 ns | 81 deg | - 40 C | + 100 C | PIN Series 2 | 03-126 500046 |