TE Connectivity / First Sensor - Photodiodes
455 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AD800-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 800um Active Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 410 nm | 1 nA | 100 V | 0.28 ns | 64 deg | - 40 C | + 85 C | APD Series 8 | 3004624 / 500947 / 06-017 | ||||
Mfr: AD800-9-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 800um Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 905 nm | 2 nA | 180 V | 0.9 ns | 101 deg | - 40 C | + 100 C | APD Series 9 | 501196 / 06-026 | ||||
Mfr: PR33-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 5.5x6.1mm Area | Not Available Online | Photodiodes | TO-8-3 | Through Hole | 340 nm | 2 nA | 50 V | 0.6 us | 82 deg | - 40 C | + 100 C | 03-085 | |||||
Mfr: PC1-7-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 104 deg | - 40 C | + 100 C | PIN Series 7 | 03-167 | ||||
Mfr: PS100-6b SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS13-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: QA4000-9 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: AD100-8 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD1100-9 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD200-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD230-8 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD500-9-400M TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: DL400-7 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Position-sensitive diodes (PSD) | Not Available Online | PIN Photodiodes | Through Hole | 850 nm | 800 nA | 80 V | 4000 ns | - 20 C | + 60 C | PSD | |||||||
Mfr: MOD 501381 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501595 (smaller) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC2.6-i TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Series 6 | ||||||||||||||||
Mfr: PS100-5 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 300 pA | 80 V | 0.18 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 30 V | 3.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 300 pA | 30 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 5 nA | 15 V | 500 ns | - 20 C | + 80 C | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C |