TE Connectivity / First Sensor - Photodiodes
455 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 405 nm | 10 pA | 40 V | 1.3 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 30 V | 200 ns | - 40 C | + 100 C | PIN Series 2 | 3001223 / 501230 | ||||||
Mfr: QP20-6-TO8S-FW TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 5mm sqd. Quad PIN dectector Photodiode | Not Available Online | PIN Photodiodes | TO-8S | Through Hole | 900 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 501436 | |||||
Mfr: SiPM-RGB-1C-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: 16XA2.6-A THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD100-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD230-9-400M TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501465 (AA25) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 501495 (X100-y) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: QA4000-10-TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Quad Photodiodes | TO-12 | Through Hole | 1064 nm | 7 nA | 350 V | 5 ns | - 40 C | + 100 C | 3001206 / 501174 / 50117401 | ||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | ||||||||
Mfr: PS13-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 13mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3001226 / 501246 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 50 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | QP5.8-6 TO 501040 | ||||||
Mfr: QP50-6-42U-TO8S-H TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Quadrant 4 X 12mm 42um element gap | Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | |||||||
Mfr: PC5-7-TO8I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 5MM PIN PHOTODIODE LOW CURRENT HERM TO8 | Not Available Online | TO-8 | Through Hole | 900 nm | 400 pA | 300 V | 6 ns | - 40 C | + 100 C | PIN Series 7 | 501285 | ||||||
Mfr: 8AA0.4-9 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD230-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: 16AA0.13-9 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: DL100-7 THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | LCC6.1 | SMD/SMT | 850 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 85 C | 50097301 / 500973 / 01-112 | |||||||
Not Available Online | 501530 / 05-212 | ||||||||||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 900 nm | - 25 C | + 40 C | 50162804 |