TE Connectivity / First Sensor - Photodiodes
455 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QP50-6 TO (TO8S) TTI: 3004334-F TE Connectivity / First Sensor Availability: 0In StockPhotodiodes QP50-6 TO (TO8S) | 0In Stock | Quad PIN Photodiodes | 1000 nm | 5 nA | 20 V | 2000 ns | - 40 C | + 100 C | |||||||||
Mfr: PS13-6B TO (TO5) TTI: 3001225-F TE Connectivity / First Sensor Availability: 0In StockPhotodiodes PS13-6b TO (TO5) | 0In Stock | ||||||||||||||||
Mfr: AD500-9-400M-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 500um Area | Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 240 V | 550 ps | 113 deg | 0 C | + 60 C | APD Series 9 | 05-051 05-051-01 | ||||
Not Available Online | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | QP Series 6 | 500142 / 3004334 / 03-174 | |||||||
Not Available Online | 501535 / 05-215 | ||||||||||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | PSD Series 7 | 500056 / 3001034-F / 07-002 | |||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 650 nm | 200 pA | 0.18 ns | - 40 C | + 100 C | 501488 | ||||||||
Not Available Online | PIN Photodiodes | TO8Si | Through Hole | 910 nm | 4 nA | 2 ns | - 40 C | + 100 C | 501207 | ||||||||
Not Available Online | PIN Photodiodes | TO-52-3 | Through Hole | 905 nm | 50 pA | 0.18 ns | - 40 C | + 100 C | 50001101 / 06-035 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1 | Through Hole | 905 nm | 200 pA | 0.18 ns | - 40 C | + 100 C | 50001901 / 500019 / 06-015 | ||||||||
Not Available Online | 501386 / 05-027 | ||||||||||||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 800 pA | 0.55 ns | 0 C | + 60 C | 50049001 / 05-051-01 | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | PIN Series 6b | 501241 / 3001225 | ||||||
Not Available Online | Photodiodes | SMD/SMT | 1 nA | 2 ns | - 20 C | + 70 C | 16AA0.13-9 SMD | ||||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 910 nm | 800 pA | 0.55 ns | - 20 C | + 70 C | 50112201 / 501122 | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-12 | Through Hole | 1064 nm | 7 nA | 5 ns | - 40 C | + 100 C | 50117401 / 501174 | ||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 420 nm | - 25 C | + 40 C | 50162802 | ||||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 501193 / 3001208 | ||||||
Not Available Online | Photodiodes | SOJ-22 | SMD/SMT | 910 nm | 1 nA | 2 ns | - 20 C | + 70 C | 501098 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1.1 | Through Hole | 650 nm | 200 pA | 0.18 ns | - 40 C | + 100 C | 501487 | ||||||||
Not Available Online | PIN Photodiodes | TO-52-3 | Through Hole | 750 nm | 1 nA | 1 ns | - 40 C | + 85 C | 50014601 | ||||||||
Not Available Online | Photodiode Arrays | SOJ-22 | SMD/SMT | 910 nm | 2 nA | 2 ns | - 20 C | + 70 C | 50109701 / 501097 | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52-3 | Through Hole | 905 nm | 500 pA | 0.35 ns | - 40 C | + 100 C | 50003001 / 500030 / 06-016 | ||||||||
Not Available Online | Photodiodes | CSP | SMD/SMT | 550 nm | - 25 C | + 40 C | 50162902 | ||||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 550 nm | 1.5 nA | 50 V | 1 us | - 20 C | + 60 C | 3001447-F |