Power Tap - TE Connectivity / ERNI - Power to the Board
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131In Stock | Power to the Board | 40 A | 6 Position | Through Hole | Solder | 2.54 mm | Power Tap | Each | 214801 | |||||||||
18In Stock | Power to the Board | 40 A | 10 Position | Through Hole | Press Fit | 2.54 mm | Power Tap | Each | 214782 | |||||||||
550In Stock | Power to the Board | Power Tap | Each | 214786 | ||||||||||||||
0In Stock | Power to the Board | 40 A | 6 Position | Through Hole | Press Fit | 2.54 mm | Power Tap | Each | 214787 | |||||||||
0In Stock | Power to the Board | 40 A | 6 Position | Through Hole | Press Fit | 2.54 mm | Power Tap | Each | 214788 | |||||||||
0In Stock | Power to the Board | 40 A | 10 Position | Through Hole | Press Fit | 2.54 mm | Power Tap | Each | 214780 |