TE Connectivity / DEUTSCH - Industrial Relays
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-1617788-8 TTI: Not Assigned TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays FCA-210-0935L M83536/9-035L | 0In Stock | Power Relays | ||||||||||||||||||||
Mfr: 2-1617788-7 TTI: Not Assigned TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays FCA-210-0934M M83536/9-034M | 0In Stock | Power Relays | ||||||||||||||||||||
Mfr: 3-1617788-1 TTI: Not Assigned TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays FCA-210-0936M M83536/9-036M | 0In Stock | |||||||||||||||||||||
0In Stock | 5 A | 460 VAC | 88.9 mm | 98.29 mm | 96.5 mm | Each | ||||||||||||||||
Mfr: WCD-26DC-.5 TTI: 5-1618388-3 TE Connectivity / DEUTSCH Availability: 0In StockIndustrial Relays WCD-26DC-.5=RELAY, CURRENT DIFFERENTIAL | 0In Stock | Power Relays | SPST (1 Form X) | 500 A | Non-Latching | 72 VDC | 350.4 Ohms | 205 mA | 900 VDC | Each |
- 1
- 2