TE Connectivity / CII - Industrial Relays
284 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCA-125-HX3 TTI: 8-1617748-7 TE Connectivity / CII Availability: 275In StockIndustrial Relays FCA-125-HX3 | 275In Stock | Military / Aerospace Relays | 25 A | 320 Ohms | Silver Cadmium | Each | FCA-125-HX3 | ||||||||||||||||
Mfr: FCA-325-CX4 TTI: 6-1617753-0 TE Connectivity / CII Availability: 28In StockLimited Supply Industrial Relays FCA-325-CX4 | 28In StockLimited Supply | Military / Aerospace Relays | General Purpose Relay | 25 A | Solder Hook | 290 Ohms | 96.6 mA | 115 VAC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-325-CX4 | |||||||||
Mfr: M83536/16-021M TTI: 1-1617754-9 TE Connectivity / CII Availability: 305In StockIndustrial Relays FCA-410-1621M MID RANGE RELAYS | 305In Stock | Military / Aerospace Relays | 10 A | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-410-1621M | |||||||||||
Mfr: M83536/10-019M TTI: 1-1617749-3 TE Connectivity / CII Availability: 26In Stock114 On Order Expected 29-Mar-27 Limited Supply Industrial Relays FCA-210-1019M | 26In Stock114 On Order Expected 29-Mar-27 Limited Supply | Power Relays | DPDT (2 Form C) | 10 A | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-210-1019M | |||||||||
Mfr: M83536/9-022M TTI: 9-1617748-6 TE Connectivity / CII Availability: 111In Stock485 On Order Expected 10-May-27 Limited Supply Industrial Relays FCA-210-0922M=M83536/9-022M | 111In Stock485 On Order Expected 10-May-27 Limited Supply | Power Relays | 10 A | 320 Ohms | Silver Cadmium | Each | FCA-210-0922M | ||||||||||||||||
Mfr: M83536/10-027M TTI: 2-1617749-5 TE Connectivity / CII Availability: 16In StockLimited Supply Industrial Relays FCA-210-1027M | 16In StockLimited Supply | Power Relays | 10 A | Plug Pin | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | FCA-210-1027M | |||||||||||||
Mfr: FCB-405-BZ4 TTI: 1617761-3 TE Connectivity / CII Availability: 37In StockLimited Supply Industrial Relays FCB-405-BZ4 | 37In StockLimited Supply | Military / Aerospace Relays | General Purpose Relay | 5 A | Solder Pin | 400 Ohms | 70 mA | 28 VDC | Silver Cadmium | 20.37 mm | 20.37 mm | 16.26 mm | Each | FCB-405-BZ4 | |||||||||
Mfr: M83536/9-027M TTI: 1617749-3 TE Connectivity / CII Availability: 11In Stock240 On Order Expected Industrial Relays FCA-210-0927M | 11In Stock240 On Order Expected | Panel Mount | Power Relays | DPDT (2 Form C) | 10 A | Solder Pin | 320 Ohms | Silver Cadmium | Each | FCA-210-0927M | |||||||||||||
Mfr: M83536/1-026M TTI: 3-1617758-6 TE Connectivity / CII Availability: 155In StockIndustrial Relays FCB-205-0126M | 155In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 5 A | Solder Hook | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0126M | |||||
Mfr: FCA-325-BY2 TTI: 4-1617753-5 TE Connectivity / CII Availability: 45In StockIndustrial Relays FCA-325-BY2 MID RANGE RELAYS | 45In Stock | Military / Aerospace Relays | General Purpose Relay | 25 A | 70 Ohms | 171 mA | Silver Cadmium | Tray | FCA-325-BY2 | ||||||||||||||
Mfr: M83536/2-027M TTI: 5-1617758-3 TE Connectivity / CII Availability: 104In StockIndustrial Relays FCB-205-0227M MID RANGE RELAYS | 104In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0227M | |||||
Mfr: FCA-210-CX9 TTI: 1617752-2 TE Connectivity / CII Availability: 125In StockIndustrial Relays FCA-210-CX9 | 125In Stock | Military / Aerospace Relays | General Purpose Relay | 10 A | Solder Pin | 115 VAC | 320 Ohms | 30 mA | 115 VAC | Silver Cadmium | Each | FCA-210-CX9 | |||||||||||
Mfr: M83536/2-019L TTI: 4-1617758-3 TE Connectivity / CII Availability: 200In StockIndustrial Relays FCB-205-0219L | 200In Stock | Panel Mount | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | Non-Latching | 28 VDC | Each | FCB-205-0219L | ||||||||||||||
Mfr: M83536/15-020M TTI: 1617754-1 TE Connectivity / CII Availability: 50In StockIndustrial Relays FCA-410-1520M | 50In Stock | Military / Aerospace Relays | General Purpose Relay | 290 Ohms | 28 VDC | Silver Cadmium | FCA 410 | 43.64 mm | 26.04 mm | 25.65 mm | Each | FCA-410-1520M | |||||||||||
Mfr: M83536/1-024M TTI: 3-1617758-3 TE Connectivity / CII Availability: 22In StockIndustrial Relays FCB-205-0124M | 22In Stock | Power Relays | 56 mA | 28 VDC | Silver Cadmium | FCB-5 | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0124M | ||||||||||||
Mfr: M83536/2-021M TTI: 4-1617758-6 TE Connectivity / CII Availability: 86In StockIndustrial Relays FCB-205-0221M | 86In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0221M | |||
Mfr: M83536/1-022M TTI: 3-1617758-0 TE Connectivity / CII Availability: 633In StockIndustrial Relays FCB-205-0122M MID RANGE RELAYS | 633In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 32.51 mm | 10.41 mm | 16.25 mm | Each | FCB-205-0122M | |||||
Mfr: WD81OU-002 TTI: 3-1618058-3 TE Connectivity / CII Availability: 9In StockIndustrial Relays WD81OU-002 | 9In Stock | DIN Rail | Industrial Relays | 1 Form C (SPDT-NO, NC) | 20 A | 13.5 VDC to 32 VDC | WD | 75 mm | 73 mm | 112 mm | Each | WD81OU-002 | |||||||||||
2In Stock | Industrial Relays | WD47 | 75 mm | 73 mm | 112 mm | Each | WD47-003 | ||||||||||||||||
3In Stock | Panel Mount | Protection Relays | Over/Under-Voltage Relay | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 130 VDC | Each | 252DC-2X | ||||||||||||||
4In Stock | Power Relays | 88.9 mm | 98.29 mm | 96.5 mm | Each | 25-060X | |||||||||||||||||
Mfr: WOVT1-120 TTI: 5-1618108-0 TE Connectivity / CII Availability: 2In StockIndustrial Relays WOVT1-120 | 2In Stock | WOVT | 114.3 mm | 107.95 mm | 76.2 mm | Each | WOVT1-120 | ||||||||||||||||
Mfr: M83536/15-017M TTI: M83536/15-017M TE Connectivity / CII Availability: 0In StockIndustrial Relays M83536/15-017M | 0In Stock | Military / Aerospace Relays | 4 Form C (4PDT-NO, NC) | FCA-410 | Each | FCA-410-1517M 1617754 | |||||||||||||||||
Mfr: M83536/16-022M TTI: 2-1617754-1 TE Connectivity / CII Availability: 0In Stock2,709 On Order Expected Limited Supply Industrial Relays FCA-410-1622M MID RANGE RELAYS | 0In Stock2,709 On Order Expected Limited Supply | Military / Aerospace Relays | 10 A | Plug Pin | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | Each | FCA-410-1622M | |||||||||||||
Mfr: M83536/2-019M TTI: 4-1617758-4 TE Connectivity / CII Availability: 0In Stock1,368 On Order Expected Industrial Relays FCB-205-0219M | 0In Stock1,368 On Order Expected | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 56 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 32.51 mm | 20.57 mm | 16.26 mm | Each | FCB-205-0219M |