TE Connectivity / CGS - Thin Film Resistors - SMD
777 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPF0201B49K9E1 TTI: CPF0201B49K9E1 TE Connectivity / CGS Availability: 1,000In Stock2,000 On Order Expected 19-Nov-26 Thin Film Resistors - SMD CPF 0201 49K9 0.1% 25ppm 1K RL | 1,000In Stock2,000 On Order Expected 19-Nov-26 | Reel | CPF | 49.9 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 9-2176453-1 | |||
Mfr: CPF0201B26K1E1 TTI: CPF0201B26K1E1 TE Connectivity / CGS Availability: 1,000In StockThin Film Resistors - SMD CPF 0201 26K1 0.1% 25ppm 1K RL | 1,000In Stock | Reel | CPF | 26.1 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 6-2176453-4 | |||
Mfr: 3504G3A1K0FTDF TTI: 3504G3A1K0FTDF TE Connectivity / CGS Availability: 1,000In StockThin Film Resistors - SMD 3504G 3A 1K0 1% 1K RL | 1,000In Stock | Reel | 3504 | 1 kOhms | 1 % | 50 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.43 mm (0.017 in) | - 55 C | + 155 C | 6 W | 100 V | 2-2176530-6 | |||
Mfr: CPF0402B294KE1 TTI: CPF0402B294KE1 TE Connectivity / CGS Availability: 2,000In StockThin Film Resistors - SMD CPF 0402 294K 0.1% 25ppm 1K RL | 2,000In Stock | Reel | CPF | 294 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 4-2176455-2 | |||
Mfr: CPF0201B60K4E1 TTI: CPF0201B60K4E1 TE Connectivity / CGS Availability: 1,000In StockThin Film Resistors - SMD CPF 0201 60K4 0.1% 25ppm 1K RL | 1,000In Stock | Reel | CPF | 60.4 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 9-2176453-9 | |||
Mfr: CPF0402B475KE1 TTI: CPF0402B475KE1 TE Connectivity / CGS Availability: 2,000In StockThin Film Resistors - SMD CPF 0402 475K 0.1% 25ppm 1K RL | 2,000In Stock | Reel | CPF | 475 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 6-2176455-2 | |||
Mfr: SMQF310KJT TTI: SMQF310KJT TE Connectivity / CGS Availability: 1,000In StockThin Film Resistors - SMD SMQF3W 10K 5% | 1,000In Stock | Reel | Type SMQ | 10 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 55 C | + 150 C | 3 W | 500 V | 3-2176620-2 | |||
Mfr: SMQF3100KJT TTI: SMQF3100KJT TE Connectivity / CGS Availability: 1,000In StockThin Film Resistors - SMD SMQF3W 100K 5% | 1,000In Stock | Reel | Type SMQ | 100 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 55 C | + 150 C | 3 W | 500 V | 5-2176620-6 | |||
Mfr: SMQF2100KJT TTI: SMQF2100KJT TE Connectivity / CGS Availability: 2,000In StockThin Film Resistors - SMD SMQF2W 100K 5% | 2,000In Stock | Reel | Type SMQ | 100 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 55 C | + 150 C | 2 W | 500 V | 6-2176619-1 | |||
Mfr: SMQF11K0JT TTI: SMQF11K0JT TE Connectivity / CGS Availability: 6,000In StockThin Film Resistors - SMD SMQF1W 1K0 5% | 6,000In Stock | Reel | Type SMQ | 1 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 55 C | + 150 C | 1 W | 300 V | 1-2176618-7 | |||
Mfr: SMQF210KJT TTI: SMQF210KJT TE Connectivity / CGS Availability: 2,000In StockThin Film Resistors - SMD SMQF2W 10K 5% | 2,000In Stock | Reel | Type SMQ | 10 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 55 C | + 150 C | 2 W | 500 V | 3-2176619-7 | |||
Mfr: SMQF31K0JT TTI: SMQF31K0JT TE Connectivity / CGS Availability: 1,000In StockThin Film Resistors - SMD SMQF3W 1K0 5% | 1,000In Stock | Reel | Type SMQ | 1 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 55 C | + 150 C | 3 W | 500 V | 2176620-8 | |||
Mfr: SMQF110KJT TTI: SMQF110KJT TE Connectivity / CGS Availability: 6,000In StockThin Film Resistors - SMD SMQF1W 10K 5% | 6,000In Stock | Reel | Type SMQ | 10 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 55 C | + 150 C | 1 W | 300 V | 4-2176618-1 | |||
Mfr: SMQF21K0JT TTI: SMQF21K0JT TE Connectivity / CGS Availability: 2,000In StockThin Film Resistors - SMD SMQF2W 1K0 5% | 2,000In Stock | Reel | Type SMQ | 1 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 55 C | + 150 C | 2 W | 500 V | 1-2176619-3 | |||
Mfr: SMQF110KJT TTI: 4-2176618-1 TE Connectivity / CGS Availability: 6,000In StockThin Film Resistors - SMD SMQF1W 10K 5% | 6,000In Stock | Reel | Type SMQ | 10 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 55 C | + 150 C | 1 W | 300 V | ||||
Mfr: 3504G3A1K0FTDF TTI: 2-2176530-6 TE Connectivity / CGS Availability: 1,000In StockThin Film Resistors - SMD 3504G 3A 1K0 1% 1K RL | 1,000In Stock | Reel | 3504 | 1 kOhms | 1 % | 50 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.43 mm (0.017 in) | - 55 C | + 155 C | 6 W | 100 V | ||||
Mfr: CPF0201B56K2E1 TTI: CPF0201B56K2E1 TE Connectivity / CGS Availability: 0In Stock1,000 On Order Expected 12-Nov-26 Thin Film Resistors - SMD CPF 0201 56K2 0.1% 25ppm 1K RL | 0In Stock1,000 On Order Expected 12-Nov-26 | Reel | CPF | 56.2 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 9-2176453-6 | |||
Mfr: CPF0201B10K5E1 TTI: CPF0201B10K5E1 TE Connectivity / CGS Availability: 0In StockThin Film Resistors - SMD CPF 0201 10K5 0.1% 25ppm 1K RL | 0In Stock | Reel | CPF | 10.5 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 2-2176453-6 | |||
Mfr: SMF2560RJT TTI: 1-1879011-1 TE Connectivity / CGS Availability: 0In Stock4,000 On Order Expected Thin Film Resistors - SMD 560 OHM 5% 2W | 0In Stock4,000 On Order Expected | Reel | SMF | SMF2560RJT | |||||||||||||||
Mfr: CPF0201B16K9E1 TTI: CPF0201B16K9E1 TE Connectivity / CGS Availability: 0In StockThin Film Resistors - SMD CPF 0201 16K9 0.1% 25ppm 1K RL | 0In Stock | Reel | CPF | 16.9 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 4-2176453-6 | |||
Mfr: CPF0201B1K05E1 TTI: CPF0201B1K05E1 TE Connectivity / CGS Availability: 0In StockThin Film Resistors - SMD CPF 0201 1K05 0.1% 25ppm 1K RL | 0In Stock | Reel | CPF | 1.05 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 2-2176452-9 | |||
Mfr: CPF0201B45K3E1 TTI: CPF0201B45K3E1 TE Connectivity / CGS Availability: 0In StockThin Film Resistors - SMD CPF 0201 45K3 0.1% 25ppm 1K RL | 0In Stock | Reel | CPF | 45.3 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 8-2176453-7 | |||
Mfr: CPF0201B150RE1 TTI: CPF0201B150RE1 TE Connectivity / CGS Availability: 0In StockThin Film Resistors - SMD CPF 0201 150R 0.1% 25ppm 1K RL | 0In Stock | Reel | CPF | 150 Ohms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 4-2176451-7 | |||
Mfr: 3503G2B2K0FTD TTI: 3503G2B2K0FTD TE Connectivity / CGS Availability: 0In StockThin Film Resistors - SMD 3503G 2B 2K0 1% 5K RL | 0In Stock | Reel | 3503 | 2 kOhms | 1 % | 50 PPM / C | 1206 | 3015 | 3.05 mm (0.12 in) | 1.55 mm (0.061 in) | 0.43 mm (0.017 in) | - 55 C | + 155 C | 2 W | 100 V | 5-2176527-5 | |||
Mfr: CPF0201B9K76E1 TTI: CPF0201B9K76E1 TE Connectivity / CGS Availability: 0In StockThin Film Resistors - SMD CPF 0201 9K76 0.1% 25ppm 1K RL | 0In Stock | Reel | CPF | 9.76 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.58 mm (0.023 in) | 0.29 mm (0.011 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | 31 mW | 15 V | 2-2176453-3 |