RLW73 - TE Connectivity / CGS - Current Sense Resistors - SMD
302 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2176540-2 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R082 200ppm 1k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 1-2176540-5 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R15 200ppm 1k RL | 0In Stock | Reel | RLW73 | 150 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 1-2176543-1 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R068 200ppm 4k RL | 0In Stock | Reel | RLW73 | 68 mOhms | 1 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 1-2176543-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R10 200ppm 4k RL | 0In Stock | Reel | RLW73 | 100 mOhms | 1 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: RLW73A2FR12TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R12 200ppm 1k RL | 0In Stock | Reel | RLW73 | 120 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176536-4 | ||||||
Mfr: RLW73A2FR27TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R27 200ppm 1k RL | 0In Stock | Reel | RLW73 | 270 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176536-8 | ||||||
0In Stock | Reel | RLW73 | 12 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
Mfr: 1-2176544-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R10 200ppm 1k RL | 0In Stock | Reel | RLW73 | 100 mOhms | 1 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | |||||||
0In Stock | Reel | RLW73 | 27 mOhms | 1 W | 1 % | 600 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
Mfr: RLW73B2FR027TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R027 600ppm 1k RL | 0In Stock | Reel | RLW73 | 27 mOhms | 750 mW (3/4 W) | 1 % | 600 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 2176540-6 | |||||
Mfr: RLW73B2FR039TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R039 200ppm 5k RL | 0In Stock | Reel | RLW73 | 39 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 2176539-8 | |||||
Mfr: RLW73B2FR056TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R056 200ppm 5k RL | 0In Stock | Reel | RLW73 | 56 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176539-0 | |||||
Mfr: RLW73B2FR068TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R068 200ppm 1k RL | 0In Stock | Reel | RLW73 | 68 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176540-1 | |||||
Mfr: RLW73B2FR27TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R27 200ppm 1k RL | 0In Stock | Reel | RLW73 | 270 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176540-8 | |||||
Mfr: RLW73B2FR33TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R33 200ppm 1k RL | 0In Stock | Reel | RLW73 | 330 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 1-2176540-9 | |||||
Mfr: RLW73B2FR39TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 B2 1% R39 200ppm 5k RL | 0In Stock | Reel | RLW73 | 390 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 1206 (Reversed) | 3216 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | SMD/SMT | 2-2176539-0 | |||||
Mfr: RLW73H2FR039TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R039 200ppm 1k RL | 0In Stock | Reel | RLW73 | 39 mOhms | 1 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 2176544-8 | ||||||
Mfr: RLW73H2FR056TE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 H2 1% R056 200ppm 4k RL | 0In Stock | Reel | RLW73 | 56 mOhms | 1 W | 1 % | 200 PPM / C | 2010 (Reversed) | 5025 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | SMD/SMT | 1-2176543-0 | ||||||
Mfr: RLW73A2FR039TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R039 200ppm 5k RL | 0In Stock | Reel | RLW73 | 39 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 2176535-8 | ||||||
Mfr: RLW73A2FR039TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R039 200ppm 1k RL | 0In Stock | Reel | RLW73 | 39 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 2176536-8 | ||||||
Mfr: RLW73A3FR082TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R082 200ppm 1k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3264 (Reversed) | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | - 55 C | + 155 C | SMD/SMT | 1-2176549-2 | ||||||
Mfr: RLW73A3FR22TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R22 200ppm 1k RL | 0In Stock | Reel | RLW73 | 220 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3264 (Reversed) | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | - 55 C | + 155 C | SMD/SMT | 1-2176549-7 | ||||||
Mfr: 1-2176549-4 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R12 200ppm 1k RL | 0In Stock | Reel | RLW73 | 120 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT | |||||||
Mfr: 1-2176536-9 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R33 200ppm 1k RL | 0In Stock | Reel | RLW73 | 330 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | SMD/SMT | |||||||
0In Stock | Reel | RLW73 | 22 mOhms | 1.5 W | 1 % | 600 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT |