TE Connectivity / CGS - Current Sense Resistors - SMD
4,963 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-2176603-8 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R137 1% 1K RL | 0In Stock | Reel | RLC73 | 137 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RLC73PD2BR226FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R226 1% 5K RL | 0In Stock | Reel | RLC73 | 226 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176581-9 | |||
Mfr: RLC73PD2BR232FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R232 1% 1K RL | 0In Stock | Reel | RLC73 | 232 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176583-0 | |||
Mfr: 3-2176607-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 3A R121 1% 1K RL | 0In Stock | Reel | RLC73 | 121 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RLC73K2HR13FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R13 1% 4K RL | 0In Stock | Reel | RLC73 | 130 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 3-2176593-6 | |||
Mfr: RLC73K2HR158FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R158 1% 1K RL | 0In Stock | Reel | RLC73 | 158 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176595-4 | |||
Mfr: RLC73K2HR178FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R178 1% 4K RL | 0In Stock | Reel | RLC73 | 178 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176593-9 | |||
Mfr: RLC73K2HR182FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R182 1% 4K RL | 0In Stock | Reel | RLC73 | 182 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176593-0 | |||
Mfr: RLC73K2HR187FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R187 1% 1K RL | 0In Stock | Reel | RLC73 | 187 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176595-1 | |||
Mfr: RLC73K2HR187FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R187 1% 4K RL | 0In Stock | Reel | RLC73 | 187 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176593-1 | |||
Mfr: RLC73K2HR191FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R191 1% 1K RL | 0In Stock | Reel | RLC73 | 191 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176595-2 | |||
Mfr: RLC73K2HR215FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R215 1% 1K RL | 0In Stock | Reel | RLC73 | 215 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176595-7 | |||
Mfr: RLC73K2HR21FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R21 1% 4K RL | 0In Stock | Reel | RLC73 | 210 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176593-6 | |||
Mfr: RLC73K2HR232FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R232 1% 4K RL | 0In Stock | Reel | RLC73 | 232 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176593-0 | |||
Mfr: RLC73K2HR243FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R243 1% 1K RL | 0In Stock | Reel | RLC73 | 243 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176595-2 | |||
Mfr: RLW73A2FR18TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R18 200ppm 5k RL | 0In Stock | Reel | RLW73 | 180 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176535-6 | ||||||
Mfr: RLW73A2FR18TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R18 200ppm 1k RL | 0In Stock | Reel | RLW73 | 180 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176536-6 | ||||||
Mfr: RLW73A2FR27TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R27 200ppm 5k RL | 0In Stock | Reel | RLW73 | 270 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176535-8 | ||||||
Mfr: RLW73A2FR33TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R33 200ppm 5k RL | 0In Stock | Reel | RLW73 | 330 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176535-9 | ||||||
Mfr: 2-2176549-2 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R56 200ppm 1k RL | 0In Stock | Reel | RLW73 | 560 mOhms | 1.5 W | 1 % | 200 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | - 55 C | + 155 C | SMD/SMT | |||||||
0In Stock | Reel | RLW73 | 22 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
0In Stock | Reel | RLW73 | 33 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
Mfr: RLW73A3FR015TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R015 600ppm 1k RL | 0In Stock | Reel | RLW73 | 15 mOhms | 1.5 W | 1 % | 600 PPM / C | 1225 (Reversed) | 3264 (Reversed) | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | - 55 C | + 155 C | SMD/SMT | 2176549-3 | ||||||
Mfr: RLW73A3FR022TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A3 1% R022 600ppm 1k RL | 0In Stock | Reel | RLW73 | 22 mOhms | 1.5 W | 1 % | 600 PPM / C | 1225 (Reversed) | 3264 (Reversed) | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | - 55 C | + 155 C | SMD/SMT | 2176549-5 | ||||||
0In Stock | Reel | RLW73P | 47 mOhms | 2 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | - 55 C | + 155 C | SMD/SMT |