TE Connectivity / CGS - Current Sense Resistors - SMD
4,963 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLC73K2ER11FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R11 1% 1K RL | 0In Stock | Reel | RLC73 | 110 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-2176587-9 | |||
Mfr: RLC73K2ER127FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2E R127 1% 5K RL | 0In Stock | Reel | RLC73 | 127 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 3-2176585-5 | |||
Mfr: 1-2176582-2 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2B R787 1% 5K RL | 0In Stock | Reel | RLC73 | 787 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 1-2176583-4 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PM 2B R036 1% 1K RL | 0In Stock | Reel | RLC73 | 36 mOhms | 250 mW (1/4 W) | 1 % | 400 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: 6-2176575-3 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PW 2A R294 1% 1K RL | 0In Stock | Reel | RLC73 | 294 mOhms | 125 mW (1/8 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | RLC73 | 604 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 20 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 619 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 24 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 27 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: 1-2176598-0 TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2H R75 1% 4K RL | 0In Stock | Reel | RLC73 | 750 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | RLC73 | 681 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 698 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 750 mOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 12 mOhms | 750 mW (3/4 W) | 1 % | 600 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 22 mOhms | 750 mW (3/4 W) | 1 % | 400 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 604 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 825 mOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
0In Stock | Reel | RLC73 | 649 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||||
Mfr: RLC73K3AR118FTDG TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R118 1% 2K RL | 0In Stock | Reel | RLC73 | 118 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 3-2176601-2 | |||
Mfr: RLC73PD3AR562FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 3A R562 1% 1K RL | 0In Stock | Reel | RLC73 | 562 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 9-2176607-7 | |||
Mfr: RLC73PD2ER165FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2E R165 1% 5K RL | 0In Stock | Reel | RLC73 | 165 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-2176589-6 | |||
Mfr: RLC73PD2ER205FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2E R205 1% 5K RL | 0In Stock | Reel | RLC73 | 205 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1210 | 3126 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176589-5 | |||
Mfr: RLC73PD2HR249FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73PD 2H R249 1% 1K RL | 0In Stock | Reel | RLC73 | 249 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176599-3 | |||
Mfr: RLC73K3AR787FTDG TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R787 1% 2K RL | 0In Stock | Reel | RLC73 | 787 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1-2176602-2 |