TE Connectivity / CGS - Current Sense Resistors - SMD
4,963 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLMQ3ADR033FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 2512 2W R033 1% 50PPM 4K RL | 0In Stock | Reel | TLMQ | 33 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176779-3 | |||
Mfr: TLM1JER062FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R062 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 62 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-0 | |||
Mfr: TLMQ1JER056FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R056 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 56 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176775-9 | |||
Mfr: TLMQ2ADR016FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0805 0.75W R016 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 16 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176776-6 | |||
Mfr: TLMQ2BDR015FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 1206 1W R015 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 15 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176777-5 | |||
Mfr: TLMQ2BDR030FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 1206 1W R030 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 30 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 1-2176777-2 | |||
Mfr: TLMQ2BDR062FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 1206 1W R062 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 62 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176777-0 | |||
Mfr: TLMQ2BDR082FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 1206 1W R082 1% 50PPM 5K RL | 0In Stock | Reel | TLMQ | 82 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176777-3 | |||
Mfr: TLMQ3ADR062FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 2512 2W R062 1% 50PPM 4K RL | 0In Stock | Reel | TLMQ | 62 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2-2176779-0 | |||
Mfr: TLM1JER013FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R013 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 13 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2176774-4 | |||
Mfr: TLM1JER075FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLM 0603 0.125W R075 1% 100PPM 5K RL | 0In Stock | Reel | TLM | 75 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Foil | Standard | SMD/SMT | 2-2176774-2 | |||
Mfr: TLMQ1JER012FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R012 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 12 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176775-3 | |||
Mfr: TLMQ1JER016FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD TLMQ 0603 0.5W R016 1% 100PPM 5K RL | 0In Stock | Reel | TLMQ | 16 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | Metal Foil | Standard | SMD/SMT | 2176775-6 | |||
Mfr: RLW73A2FR082TD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R082 200ppm 5k RL | 0In Stock | Reel | RLW73 | 82 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176535-2 | ||||||
Mfr: RLW73A2FR15TDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLW73 A2 1% R15 200ppm 1k RL | 0In Stock | Reel | RLW73 | 150 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | - 55 C | + 155 C | SMD/SMT | 1-2176536-5 | ||||||
Mfr: RLC73K2AR249FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2A R249 1% 1K RL | 0In Stock | Reel | RLC73 | 249 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-2176571-6 | |||
Mfr: RLC73K2BR255FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R255 1% 5K RL | 0In Stock | Reel | RLC73 | 255 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176577-4 | |||
Mfr: RLC73K2BR274FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R274 1% 5K RL | 0In Stock | Reel | RLC73 | 274 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176577-7 | |||
Mfr: RLC73K2BR287FTD TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2B R287 1% 5K RL | 0In Stock | Reel | RLC73 | 287 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3115 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-2176577-9 | |||
Mfr: RLC73K3AR316FTDG TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R316 1% 2K RL | 0In Stock | Reel | RLC73 | 316 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 7-2176601-3 | |||
Mfr: RLC73K3AR348FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 3A R348 1% 1K RL | 0In Stock | Reel | RLC73 | 348 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 7-2176603-7 | |||
Mfr: RLC73K2HR34FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R34 1% 1K RL | 0In Stock | Reel | RLC73 | 340 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 7-2176595-6 | |||
Mfr: RLC73K2HR357FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R357 1% 4K RL | 0In Stock | Reel | RLC73 | 357 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 7-2176593-8 | |||
Mfr: RLC73K2HR475FTDF TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R475 1% 1K RL | 0In Stock | Reel | RLC73 | 475 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 9-2176595-0 | |||
Mfr: RLC73K2HR475FTE TTI: Not Assigned TE Connectivity / CGS Availability: 0In StockCurrent Sense Resistors - SMD RLC73K 2H R475 1% 4K RL | 0In Stock | Reel | RLC73 | 475 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 9-2176593-0 |