B51/B71 - TE Connectivity / Buchanan - Pluggable Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 Position | 5.8 mm | 15 A | 300 V | 30 AWG | 12 AWG | Blue | B51/B71 | |||||||||||
Not Available Online | 4 Position | 5 mm | Through Hole | 15 A | 300 V | B51/B71 | |||||||||||||
Not Available Online | Headers - Pin Strip | 12 Position | 5 mm | 15 A | 300 V | B51/B71 | |||||||||||||
Not Available Online | 3 Position | 5.8 mm | 15 A | 300 V | 30 AWG | 12 AWG | Blue | B51/B71 | 7-1437426-2 | ||||||||||
Not Available Online | 12 Position | 5.8 mm | 15 A | 300 V | 30 AWG | 12 AWG | Blue | B51/B71 | 8-1437426-7 | ||||||||||
Not Available Online | 5 Position | 5.8 mm | 15 A | 300 V | 30 AWG | 12 AWG | Blue | B51/B71 |