FSMRAJ - TE Connectivity / Alcoswitch - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | 24 VAC | SPST | Solder Pin | 3.86 mm | FSMRAJ | 1825027-5 | |||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | SPST | Solder Pin | Black | 8.36 mm | FSMRAJ | 9-1437565-1 | ||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | 24 VAC | SPST | Solder Pin | Black | 3.15 mm | FSMRAJ | 8-1437565-4 |