TE Connectivity / Alcoswitch - Board to Board & Mezzanine Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2201197-0 TTI: 1-2201197-0 TE Connectivity / Alcoswitch Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 10P .4MM STACKING RECPT CONNECTOR | Not Available Online | Receptacles | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.98 mm | 300 mA | 30 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||
Mfr: 5-1735480-1 TTI: 5-1735480-1 TE Connectivity / Alcoswitch Availability: 0In StockBoard to Board & Mezzanine Connectors RCPT 40P .8MM FH 17H AU | 0In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | ||||||
Mfr: 1-1734037-0 TTI: 1-1734037-0 TE Connectivity / Alcoswitch Availability: 0In StockBoard to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp | 0In Stock | Receptacles | 100 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 1 A | 250 VAC | - 55 C | + 85 C | Gold | Phosphor Bronze | Champ | Tube |