TE Connectivity / AMP - Power Transformers - Board Mount
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: 4900-8036RC62 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 6 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 36 V CT | 6 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 41.3 mm | 33.5 mm | 34.3 mm | 4-1672209-5 | |||||
Mfr: 4900-8013RE64 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 20 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 12.6 V CT | 20 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 57 mm | 47.6 mm | 35.8 mm | 1672326-3 | |||||
Mfr: 4900-9016RC62 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 6VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 16 V CT | 6 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 41.3 mm | 33.5 mm | 34.3 mm | 5-1672209-2 | |||||
Mfr: 4900-8028RE64 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 20 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 28 V CT | 20 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 57 mm | 47.6 mm | 35.8 mm | 1672326-7 | |||||
Mfr: 4900-9024RC62 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 6VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 24 V CT | 6 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 41.3 mm | 33.5 mm | 34.3 mm | 5-1672209-4 | |||||
Mfr: 4900-9028RC62 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 6VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 28 V CT | 6 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 41.3 mm | 33.5 mm | 34.3 mm | 5-1672209-5 | |||||
Mfr: 4900-8048RE64 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 20 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 48 V CT | 20 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 57 mm | 47.6 mm | 35.8 mm | 1-1672326-0 | |||||
Mfr: 4900-8028RF65 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 36 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 28 V CT | 36 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 66 mm | 55 mm | 41.1 mm | 1672327-7 | |||||
Mfr: 4900-8028RD63 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 12 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 28 V CT | 12 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 48 mm | 40 mm | 35.8 mm | 1672325-7 | |||||
Mfr: 4900-8048RA60 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 1.1 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 48 V CT | 1.1 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 35.6 mm | 30.1 mm | 23.6 mm | 1-1672324-0 | |||||
Mfr: 4900-8024RD63 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 12 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 24 V CT | 12 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 48 mm | 40 mm | 35.8 mm | 1672325-6 | |||||
Mfr: 4900-9028RE64 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230VAC 20VA PCB POWER TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 28 V CT | 20 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 57 mm | 47.6 mm | 35.8 mm | 1-1672326-9 | |||||
Mfr: 4900-8048RF65 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 36 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 48 V CT | 36 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 66 mm | 55 mm | 41.1 mm | 1-1672327-0 | |||||
Mfr: 4900-9013RA60 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 1.1VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 12.6 V CT | 1.1 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 35.6 mm | 30.1 mm | 23.6 mm | 1-1672324-5 | |||||
Mfr: 4900-9013RD63 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 12VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 12.6 V CT | 12 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 48 mm | 40 mm | 35.8 mm | 1-1672325-5 | |||||
Mfr: 4900-9048RD63 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 12VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 48 V CT | 12 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 48 mm | 40 mm | 35.8 mm | 2-1672325-2 | |||||
Mfr: 4900-8013RB61 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 2.4 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 12.6 V CT | 2.4 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 35.6 mm | 30.1 mm | 30.5 mm | 2-1672209-6 | |||||
Mfr: 4900-8012RD63 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 12 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 12 V CT | 12 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 48 mm | 40 mm | 35.8 mm | 1672325-2 | |||||
Mfr: 4900-8048RD63 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 12 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 48 V CT | 12 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 48 mm | 40 mm | 35.8 mm | 1-1672325-0 | |||||
Mfr: 4900-9024RA60 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 1.1VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 24 V CT | 1.1 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 35.6 mm | 30.1 mm | 23.6 mm | 1-1672324-8 | |||||
Mfr: 4900-9024RE64 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230VAC 20VA PCB POWER TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 24 V CT | 20 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 57 mm | 47.6 mm | 35.8 mm | 1-1672326-8 | |||||
Mfr: 4900-8012RF65 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115VAC 36 VA PCB TRANSFORMER | Not Available Online | 115 VAC | 12 V CT | 36 VA | Through Hole | Single Primary Winding | Dual Secondary Winding | 66 mm | 55 mm | 35.8 mm | 1672327-2 | |||||
Mfr: 4900-9028RA60 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePower Transformers - Board Mount 115/230 VAC 1.1VA PCB TRANSFORMER | Not Available Online | 115 VAC, 230 VAC | 28 V CT | 1.1 VA | Through Hole | Dual Primary Winding | Dual Secondary Winding | 35.6 mm | 30.1 mm | 23.6 mm | 1-1672324-9 |