T (3-20 Amp) - TE Connectivity / AMP - Power Line Filters
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 15 A | Flange Mount | Faston | 2 mA | T (3-20 Amp) | Each | 50 Hz, 60 Hz | ||||||
0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 1.25 mA | T (3-20 Amp) | Bulk | 50 Hz, 60 Hz | ||||||
0In Stock | 250 VAC | 20 A | Quick Connect | 500 uA | T (3-20 Amp) | 1-6609046-1 | |||||||||
0In Stock | Power Line Filter | 250 VAC | 10 A | Chassis Mount | Screw | 1.25 mA | T (3-20 Amp) | 50 Hz, 60 Hz | |||||||
Mfr: 20ET1 J0 TTI: 1-6609046-1 TE Connectivity / AMP Availability: 0In StockPower Line Filters EMI/RFI Filters and Accessories | 0In Stock | EMI/RFI Filter | 250 VAC | 20 A | Chassis Mount | 500 uA | T (3-20 Amp) | Each | |||||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 500 uA | T (3-20 Amp) | 50 Hz, 60 Hz | 6609046-2 | ||||||
0In Stock | Power Line High Noise Industrial | 250 VAC | 6 A | Chassis Mount | 500 uA | T (3-20 Amp) | |||||||||
0In Stock | Power Line Filter | 250 VAC | 3 A | Chassis Mount | Screw | 500 uA | T (3-20 Amp) | 50 Hz, 60 Hz |