HQ (3-6 Amp) - TE Connectivity / AMP - Power Line Filters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19In Stock | EMI/RFI Filter | 250 VAC | 6 A | Panel Mount | IEC 320 C14 | 5 uA | HQ (3-6 Amp) | Bulk | 6609054-7 | ||||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 5 uA | HQ (3-6 Amp) | 50 Hz, 60 Hz | 6609054-4 | ||||||
0In Stock | EMI/RFI Filter | 250 VAC | 6 A | Chassis Mount | Wire | 5 uA | HQ (3-6 Amp) | 50 Hz, 60 Hz | 6609054-8 | ||||||
Not Available Online | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 5 uA | HQ (3-6 Amp) | 50 Hz, 60 Hz | 6609054-3 |