• Variable Resistors
  • Potentiometers

CP16 - TE Connectivity / AMP - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: CP16SH10IP06102F
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

End of Life
Potentiometers CP16 1KA 6X45 NUT FITTED

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Potentiometers
1 Gang
1 kOhms
Linear
Horizontal
200 mW (1/5 W)
250 VDC
20 %
Carbon
1 Turn
Smooth
6 mm
37 mm
Rotary Switch
Without Detent
Rotary
25000 Cycle
- 25 C
+ 70 C
CP16
Bulk
5-1676003-8
Datasheet
Mfr: CP16SH10IP06104F
TTI: Not Assigned
TE Connectivity / AMP
Availability:

Not Available Online

End of Life
Potentiometers CP16 100KA 6X45 NUTS FITTED

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
200 mW (1/5 W)
250 VDC
20 %
Carbon
1 Turn
Smooth
6 mm
37 mm
Rotary Switch
Without Detent
Rotary
25000 Cycle
- 25 C
+ 70 C
CP16
Bulk
6-1676003-1