TE Connectivity / AMP - Metal Film Resistors
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SQPW1010RJ TTI: SQPW1010RJ TE Connectivity / AMP Availability: 0In StockMetal Film Resistors - Through Hole 10 OHM 5% 10W | 0In Stock | SQP | 10 Ohms | 10 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 750 V | 48 mm | Axial | Box | Metal Film Resistors | Power Resistor | 1623795-2 | ||||
0In Stock | H8 | 6.19 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 7-1879664-1 | ||||
0In Stock | LR | 360 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 3.5 mm | 9.7 mm | Axial | Bulk | Metal Film Resistors General Purpose | Fixed Resistor | 1622736-1 | ||||
0In Stock | H8 | 909 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 9-1879636-5 | ||||
0In Stock | H4 | 45.3 kOhms | 500 mW (1/2 W) | 0.1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 3.7 mm | 10.5 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 5-1879690-5 | ||||
0In Stock | H8 | 392 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 5-1879663-5 | ||||
0In Stock | H4 | 1.43 kOhms | 500 mW (1/2 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 3.7 mm | 10.5 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 1-1879669-0 | ||||
0In Stock | H8 | 130 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 9-1879665-9 | ||||
0In Stock | H8 | 787 Ohms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 9-1879645-2 | ||||
0In Stock | H8 | 26.7 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 3-1879665-3 | ||||
0In Stock | H4 | 24.3 kOhms | 500 mW (1/2 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 3.7 mm | 10.5 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 2-1879670-9 | ||||
0In Stock | H4 | 15.4 Ohms | 500 mW (1/2 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 3.7 mm | 10.5 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 1-1879633-0 | ||||
0In Stock | H8 | 2.55 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 3-1879674-4 | ||||
Mfr: LR0204F20R TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockMetal Film Resistors - Through Hole LR0204 1% 20R | 0In Stock | LR | 20 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2 mm | 3.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | Fixed Resistor | 1622192-1 | |||
0In Stock | LR | 240 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 3.5 mm | 9.7 mm | Axial | Bulk | Metal Film Resistors General Purpose | Fixed Resistor | 1622717-1 | ||||
0In Stock | H8 | 332 Ohms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 7-1879645-4 | ||||
0In Stock | H8 | 178 kOhms | 250 mW (1/4 W) | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 1879656-7 | ||||
0In Stock | H8 | 1.24 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 1879664-4 | ||||
Mfr: YR1B44R2CC TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockMetal Film Resistors - Through Hole YR1 0.1% 44R2 | 0In Stock | YR1 | 44.2 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 65 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Precision Resistors | Precision Resistor | 8-1879026-1 | |||
0In Stock | H8 | 649 kOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 3-1879647-4 | ||||
0In Stock | H8 | 226 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 3-1879663-2 | ||||
0In Stock | H4 | 21.5 Ohms | 500 mW (1/2 W) | 0.1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 3.7 mm | 10.5 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 3-1879687-3 | ||||
0In Stock | H4 | 16.5 kOhms | 500 mW (1/2 W) | 0.1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 3.7 mm | 10.5 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 1-1879690-3 | ||||
0In Stock | H8 | 56 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 9-1879625-1 | ||||
0In Stock | H4 | 442 Ohms | 500 mW (1/2 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 3.7 mm | 10.5 mm | Axial | Bulk | Metal Film Resistors | Precision Resistor | 8-1879633-0 |