TE Connectivity / AMP - MELF Resistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMA-A0102FTDL12K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockMELF Resistors Metal Film Resistor MELF 12K 102 0.3W | 0In Stock | SMA-A | 12 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | 6-2176314-0 | |||
Mfr: SMA-A0102FTDL3K9 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineMELF Resistors Metal Film Resistor MELF 3K9 102 0.3W | Not Available Online | SMA-A | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | 5-2176314-4 | ||||
Mfr: SMA-A0102FTDL180K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineMELF Resistors Metal Film Resistor MELF 180K 102 0.3W | Not Available Online | SMA-A | 180 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | 8-2176314-6 | |||
Mfr: SMA-A0204BTNX12K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineMELF Resistors Metal Film Resistor MELF 12K 204 0.4W | Not Available Online | SMA-A | 12 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.5 mm | Reel | 2-2176315-6 | |||
Mfr: SMA-A0102FTDL330K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineMELF Resistors Metal Film Resistor MELF 330K 102 0.3W | Not Available Online | SMA-A | 330 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | 8-2176314-9 | |||
Mfr: SMA-A0207BTNT1K8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineMELF Resistors Metal Film Resistor MELF 1K8 207 1W | Not Available Online | SMA-A | 1.8 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.9 mm | Reel | 1-2176316-6 | |||
Mfr: SMA-A0102FTDL8K2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineMELF Resistors Metal Film Resistor MELF 8K2 102 0.3W | Not Available Online | SMA-A | 8.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | 5-2176314-8 |