TE Connectivity / AMP - Thick Film Resistors - SMD
278 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRGS2010J390K TTI: CRGS2010J390K TE Connectivity / AMP Availability: 0In Stock40,000 On Order Expected 17-Dec-26 Thick Film Resistors - SMD CRGS2010 5% 390K | 0In Stock40,000 On Order Expected 17-Dec-26 | Reel | CRGS | 390 kOhms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Commercial Grade | Anti-Surge Resistors | 6-2176251-8 | |||
Mfr: SMV1W1M0JT TTI: SMV1W1M0JT TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD SMV 1W 1M0 5% SMD Resistor | 0In Stock | Reel | SMV | 1 MOhms | 1 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 1.6 kV | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | Commercial Grade | 1-2176322-3 | |||||
Mfr: CRGH0805J8K2 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGH0805 5% 8K2 0.33W | 0In Stock | Reel | CRGH | 8.2 kOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | 9-1879377-6 | ||||
Mfr: CRGH0805J120K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGH0805 5%120K0.33W | 0In Stock | Reel | CRGH | 120 kOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | 2-1879496-5 | ||||
Mfr: CRGH1206J15R TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGH1206 5% 15R 0.5W | 0In Stock | Reel | CRGH | 15 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | High Power | 2-1879497-9 | ||||
Mfr: CRG0603F3K74 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | CRG | 3.74 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Power | Precision Resistors | 1-1622940-5 | |||
Mfr: CRG0805F82R TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRG0805 1% 82R | 0In Stock | Reel | CRG | 82 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | Precision Resistors | 1623291-1 | |||
Mfr: CRGH0603J18K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGH0603 5% 18K 0.2W | 0In Stock | Reel | CRGH | 18 kOhms | 200 mW (1/5 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Power | 1879495-4 | ||||
Mfr: CRGH0805F15K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGH0805 1% 15K 0.33W | 0In Stock | Reel | CRGH | 15 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | 1879511-9 | ||||
Mfr: 3560270RFT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineThick Film Resistors - SMD 3560 270R 1% | Not Available Online | Reel | 3560 | 270 Ohms | 6 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 4527 | 11570 | 11.6 mm (0.457 in) | 6.85 mm (0.27 in) | 1.1 mm (0.043 in) | 5-2176406-9 | |||||
0In Stock | Reel | 3560 | 33 kOhms | 6 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 4527 | 11570 | 11.6 mm (0.457 in) | 6.85 mm (0.27 in) | 1.1 mm (0.043 in) | 2-2176408-6 | ||||||
0In Stock | Reel | 3550 | 39 Ohms | 5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 4122 | 11050 | 11 mm (0.433 in) | 5 mm (0.197 in) | 1.1 mm (0.043 in) | 3-2176403-9 | ||||||
Mfr: SMV1W3M9JT TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD SMV 1W 3M9 5% SMD Resistor | 0In Stock | Reel | SMV | 3.9 MOhms | 1 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 1.6 kV | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | Commercial Grade | 2-2176322-0 | |||||
Mfr: SMV1W6M8JT TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD SMV 1W 6M8 5% SMD Resistor | 0In Stock | Reel | SMV | 6.8 MOhms | 1 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 1.6 kV | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | Commercial Grade | 2-2176322-3 | |||||
Mfr: SMV2W1M8JT TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD SMV 2W 1M8 5% SMD Resistor | 0In Stock | Reel | SMV | 1.8 MOhms | 2 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 3.5 kV | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | Commercial Grade | 1-2176323-6 | |||||
Mfr: SMV2W3M3JT TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD SMV 2W 3M3 5% SMD Resistor | 0In Stock | Reel | SMV | 3.3 MOhms | 2 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 3.5 kV | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | Commercial Grade | 1-2176323-9 | |||||
Mfr: SMV2W680KJT TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD SMV 2W 680K 5% SMD Resistor | 0In Stock | Reel | SMV | 680 kOhms | 2 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 3.5 kV | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | Commercial Grade | 1-2176323-1 | |||||
Mfr: CRGCQ2010J150K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGCQ 2010 150K 5% SMD Resistor | 0In Stock | Reel | CRGCQ | 150 kOhms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | 3-2176348-2 | ||||
Mfr: CRGCQ1210J220K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGCQ 1210 220K 5% SMD Resistor | 0In Stock | Reel | CRGCQ | 220 kOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 1210 | 3225 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | Automotive Grade | 3-2176346-3 | ||||
Mfr: SMV3W560KJT TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD SMV 3W 560K 5% SMD Resistor | 0In Stock | Reel | SMV | 560 kOhms | 3 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 5 kV | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | Commercial Grade | 1-2176324-0 | |||||
Mfr: 3550820RJT TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD 3550 820R 5% | 0In Stock | Reel | 3550 | 820 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 4122 | 11050 | 11 mm (0.433 in) | 5 mm (0.197 in) | 1.1 mm (0.043 in) | 2176405-7 | |||||
Mfr: 3560620KFT TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineThick Film Resistors - SMD 3560 620K 1% | Not Available Online | Reel | 3560 | 620 kOhms | 6 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 300 V | 4527 | 11570 | 11.6 mm (0.457 in) | 6.85 mm (0.27 in) | 1.1 mm (0.043 in) | 4-2176407-1 | |||||
Mfr: CRGH0805F10K7 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGH0805 1% 10K7 0.33W | 0In Stock | Reel | CRGH | 10.7 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | 9-1879510-4 | ||||
Mfr: CRGH0805J33K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRGH0805 5% 33K0.33W | 0In Stock | Reel | CRGH | 33 kOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | 1-1879496-1 | ||||
Mfr: CRG0603F43K TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockThick Film Resistors - SMD CRG0603 1% 43K | 0In Stock | Reel | CRG | 43 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Power | Precision Resistors | 1622945-1 |