TE Connectivity / AMP - Trimmer Resistors - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3142 | SMD/SMT | Single Turn | Cermet | Top Crossed | 20 kOhms | 150 mW | 50 V | 25 % | 250 PPM / C | Vertical Adjustment | - 25 C | + 85 C | PCB Mount | Reel | 1623920-9 | ||||||
Not Available Online | 3204 | SMD/SMT | PCB Mount | Reel | 1-1623909-2 |