TE Connectivity / AMP - Antennas
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.3 GHz | 5.875 GHz | Bluetooth, BLE | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2 dBi | 50 Ohms | 3:1 | 3 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Cellular Application, Wireless Application | 29.6 mm | 41.24 mm | 0.304 mm | 350 mm RF1.37 mm | Each | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Metal | 3 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 22.75 mm | 4.8 mm | 2.4 mm | Reel | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dB | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 12.85 mm | 3.76 mm | 0.79 mm | Reel | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.4 dBi, 3.7 dBi, 5.9 dBi | 50 Ohms | 2.7:1, 1.8:1, 1.8:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 33 mm | 8 mm | 1 mm | 200 mm RF1.13 | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | 3.5 dB | 50 Ohms | 3:1 | 3 Band | PCB Mount | Through Hole | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Wireless Application | 74 mm | 10.56 mm | 1.57 mm | Bulk | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | 0 dB | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | Through Hole | 915 MHz | Cellular Application | 38.1 mm | 15.24 mm | 1.57 mm | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.79 mm | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 3.1 GHz | 6 GHz | 802.11, WLAN | UWB, Channel | Module | 4 dBi | 50 Ohms | 3:1 | 10 W | 1 Band | Panel Mount | Connector | U.FL | 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz | UWB Application | 29 mm | 12 mm | 10 mm | 365 mm RF1.13 | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 12.85 mm | 3.76 mm | 0.79 mm | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | N Male | IP66 | MiMo | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Galileo, GLONASS, GPS | Module | 5 dBi | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz | Cellular Application, Satellite Application | 170 mm | 60 mm | 50 mm | IP66 | RG174 x 3 | MiMo | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | RP-SMA Male | IP66 | MiMo | |||||||||||||||||||||||
Mfr: 1-2823591-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas External MiMo Transit Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | IoT, ISM | Module | 6 dBi, 10 dBi | 50 Ohms | 2.5:1 | 60 W | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery | 265 mm | 87 mm | 103 mm | IP67 | MiMo | Bulk | |||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 12.85 mm | 3.76 mm | 0.79 mm | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dB | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 18.03 mm | 3.76 mm | 1.57 mm | Reel | |||||||||||||||
Mfr: 1-2823593-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineAntennas External SiSo Transit Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | IoT, ISM | Module | 5 dBi, 7 dBi, 10 dBi | 50 Ohms | 2.5:1 | 60 W | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery | 260 mm | 87 mm | 103 mm | IP67 | SiSo | Bulk | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 4.9 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | Stamped | Metal | 4.9 dB | 50 Ohms | 2.5:1 | 1 Band | PCB Mount | SMD/SMT | 5.2 GHz, 5.5 GHz, 5.8 GHz | Wireless Application | 11 mm | 4.25 mm | 4.9 mm | Reel | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 0 dB | 50 Ohms | 2:1 | 10 W | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 12.85 mm | 3.76 mm | 0.79 mm | Reel | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | N Male | IP66 | MiMo | |||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 4 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Module | 5 dBi | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz | Satellite Application | 170 mm | 60 mm | 50 mm | IP66 | RG174 x 2 | MiMo | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.4 GHz | Cellular (NBIoT, LTE), GSM, DCS, PCS | PCB Trace | 1 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | PCB Mount | SMD/SMT | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 37.59 mm | 11.94 mm | 1.57 mm | Reel | ||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | 902 MHz | 928 MHz | 1 dBi | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | ||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | Indoor Antennas | RP-SMA Male | |||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 902 MHz | 928 MHz | 1 dBi | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | 38.1 mm | 6.6 mm | 1.57 mm | Reel | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | N Male | IP66 | MiMo |
- 1
- 2