SNK - TE Connectivity / AMP - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Disconnect Terminal Block | 5.2 mm | 20 A | 600 V | Spring Cage | Polyamide (PA) | DIN Rail | 26 AWG | 12 AWG | SNK | 1SNK706410R0000 | ||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 10 mm | 67 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 24 AWG | 4 AWG | SNK | 1SNK510020R0000 | |||||||||||
Mfr: ZS4-D-CH-DU TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockDIN Rail Terminal Blocks Aut SNK Screw | 0In Stock | Component Terminal Block | 4 Position | 5.2 mm | 20 A | 300 V | Screw | Gray | Polyamide (PA) | DIN Rail | 24 AWG | 12 AWG | SNK | 1SNK505215R0000 |