HDD - TE Connectivity / AMP - Heavy Duty Power Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T2032162201-007 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors HDD-108-F 109-216 HEAVYDUTY RECT SIBAS | 0In Stock | HDD | Connectors | 10 A | 108 Position | Crimp | 250 V | Female | Polycarbonate (PC) | Gold | Copper Alloy | 26 AWG | 14 AWG | Bulk | |||||||||
Mfr: T2032162101-007 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockHeavy Duty Power Connectors HDD-108-M 109-216 HEAVYDUTY RECT SIBAS | 0In Stock | HDD | Connectors | 10 A | 108 Position | Crimp | 250 V | Polycarbonate (PC) | 14 AWG | 14 AWG | Bulk |