Domino - TE Connectivity / AMP - Heavy Duty Power Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Domino | Connectors | 35 A | 3 Position | 250 V | Thermoplastic (TP) | Each | ELCON | |||||||||||||||
0In Stock | Domino | Connectors | Thermoplastic (TP) | ELCON | |||||||||||||||||||
Not Available Online | Domino | Connectors | 5 A, 35 A, 200 A | 26 Position | Crimp | 120 V, 125 V | Socket (Female) | Thermoplastic (TP) | Gold | Copper Alloy | Bulk | ELCON |