XT - TE Connectivity / AMP - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Power Relays | Industrial | Plug In | 1 Form C (SPDT-NO, NC) | 16 A | Non-Latching | 24 VAC | 350 Ohms | 400 VAC | Silver Nickel (AgNi) | XT | 29 mm | 13 mm | 25.6 mm | Bulk | 4-1415540-2 | ||||||
Not Available Online | Panel Mount | Power Relays | Industrial Relay | Plug In | 2 Form C (DPDT-NO, NC) | 8 A | Non-Latching | 230 VAC | 32.5 kOhms | 400 VAC | Silver Nickel (AgNi) | XT | 29 mm | 13 mm | 25.6 mm | Bulk | 4-1415540-8 | ||||||
Not Available Online | Panel Mount | Power Relays | Industrial Relay | Plug In | 2 Form C (DPDT-NO, NC) | 8 A | Non-Latching | 12 VDC | 360 Ohms | 400 VAC | Silver Nickel (AgNi) | XT | 29 mm | 13 mm | 25.6 mm | Tube | 1887212-3 |