T92 - TE Connectivity / AMP - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T92S7D12-110 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPST-NO 30A 110VDC PWR PCB/PNL MNT RLY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 1393212-7 | ||||||
Mfr: T92S7D22-110 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPST-NO 30Amp PwrPCB | Not Available Online | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Tray | 1-1393212-3 | |||||
Mfr: T92S7D12-18 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPST 30A 18VDC SEAL PWR PCB/PNL MNT RLY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 18 VDC | 197 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 1393212-9 |