T90 - TE Connectivity / AMP - Industrial Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T90H1D12-24-18 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 1FormA SPST 18V 30A | Not Available Online | Through Hole | Power Relays | High Power | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 18 VDC | 380 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T90 | 5-1393208-2 |