MDR - TE Connectivity / AMP - Industrial Relays
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDR-4096 TTI: 3-1393139-9 TE Connectivity / AMP Availability: 27In StockIndustrial Relays MDR-4096 | 27In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Silver Cadmium | MDR | Each | |||||||||||||||
1In Stock | Power Relays | 4PDT (4 Form C) | 10 A | 440 VAC | 45 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 79.5 mm | Each | ||||||||||
0In Stock | Power Relays | 8PDT (8 Form C) | 10 A | 115 VDC | 215 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 89.7 mm | Each | ||||||||||
Mfr: MDR-4184-1 TTI: 5-1393139-5 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MDR-4184-1 | 0In Stock | Power Relays | 8PDT (8 Form C) | 10 A | 440 VAC | 45 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 89.7 mm | Each | |||||||||
0In Stock | Power Relays | 10 A | Non-Latching | MDR | Each | |||||||||||||||||
0In Stock | Power Relays | Power Relay | Screw | 10 A | Screw | Non-Latching | 115 VAC | Silver Cadmium | MDR | Each | ||||||||||||
0In Stock | Power Relays | 10 A | Screw | Non-Latching | MDR | Each | ||||||||||||||||
Mfr: MDR-170-1-SCE-2 TTI: 1472955-1 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MDR-170-1-SCE-2 | 0In Stock | Rotary Relays | 10 A | Screw | Non-Latching | 115 VAC | MDR | Each | ||||||||||||||
0In Stock | Power Relays | 8PDT (8 Form C) | 10 A | 440 VAC | 45 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 89.7 mm | Each | ||||||||||
Mfr: 5-1393139-9 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | MDR |