TE Connectivity / AMP - Industrial Relays
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-1618013-3 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Panel Mount | Stud | 1 Form A (SPST-NO) | Stud | 1.8 kVDC | |||||||||||||||||
Not Available Online | Power Relays | Rotary | 4 Form C (4PDT-NO, NC) | Non-Latching | 82 mA | 79.5 mm | |||||||||||||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Solder Hook | DPDT (2 Form C) | 1617752-8 | ||||||||||||||||||
Not Available Online | Rotary Relays | 8 Form C (8PDT-NO, NC) | Latching | 164 mA | 89.7 mm | 6-1393139-3 | |||||||||||||||||
0In Stock | Chassis Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 5 A | Turret | Non-Latching | 120 VDC | 4.7 kOhms | 25.5 mA | 270 VDC | 4-1618007-4 | ||||||||||
0In Stock | SMD/SMT | Power Relays | Quick Connect | 1 Form A (SPST-NO) | 20 A | Non-Latching | 240 VAC | 12 kOhms | 250 VAC | Silver (Ag) | 50.29 mm | 27.43 mm | 27.94 mm | T9CP1A52-240 | |||||||||
Mfr: FC-335-SY8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Screw, Bracket 115 Vac, 400 Hz | Not Available Online | Flange Mount | Power Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Non-Latching | 115 VAC | 55 mA | 200 VAC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | 1617807-5 | ||||||
Mfr: 3-1393139-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
Mfr: 4-1393139-6 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | Bulk | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
Mfr: 9-1419148-6 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Not Available Online | Power Relays | ||||||||||||||||||||||
Mfr: 7-1393139-7 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 6-1419081-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 7-1393769-0 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays R10S-E1Y1-J1.0K=R10 | Not Available Online | Power Relays | Plug Pin | SPDT (1 Form C) | 3 A | 5 VDC | 1 kOhms | 5 mA | Silver | R10 | R10S-E1Y1-J1.0K | ||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Screw | 1 Form A (SPST-NO) | 30 A | Turret | Non-Latching | 115 VDC | 4.7 kOhms | 5 kVDC | 16.5 mm | 46 mm | 2-1618239-5 | |||||||||
Not Available Online | Thread Mount | Power Relays | High Voltage | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 26.5 VDC | 125 Ohms | 35 kVDC | 25.4 mm | 41.4 mm | 1618276-6 | |||||||||||
0In Stock | Power Relays | 5-1618276-2 | |||||||||||||||||||||
Mfr: T9AS1D27-24 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.5 mm | 27.4 mm | 27.9 mm | 2071229-5 | ||||||
Mfr: FC-335-CW9 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Solder Hook, Stud 115 Vac, 50/60 Hz | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 35 A | Solder Hook | Non-Latching | 115 VAC | 160 Ohms | 60 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 1.531 in | 1.68 in | 1617807-7 | ||||
Mfr: FC-335-SY3 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Screw, Bracket 28 Vdc | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 35 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 2.5 in | 2.41 in | 1617807-3 |