TE Connectivity / AMP - Solid State Relays - SSR
16 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSR-240A50 TTI: SSR-240A50 TE Connectivity / AMP Availability: 45In StockSolid State Relays - SSRs 50A 90-280VAC/VDC | 45In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | 1393030-5 | ||
0In Stock | Panel Mount | 10 A | 250 VAC | 1 Form A (SPST-NO) | 3.8 VDC to 32 VDC | 16 mA | - 55 C | + 95 C | 50.8 mm | 25.4 mm | 22.9 mm | Each | 6-1618386-9 | ||||
Mfr: M28750/10-001Y TTI: M28750/10-001Y TE Connectivity / AMP Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-1Y RELAY | 0In StockLimited Supply | Panel Mount | 25 A | 250 VAC | 4 VDC to 32 VDC | - 55 C | + 110 C | Each | |||||||||
Mfr: 3-1618382-8 TTI: 3-1618382-8 TE Connectivity / AMP Availability: 0In StockSolid State Relays - PCB Mount PS-X2304=RELAY SOLID STATE DC | 0In Stock | Each | |||||||||||||||
0In Stock | PCB Mount | 2 A | 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | Each | 1617069-7 | |||
Mfr: 923812OCAS TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - SSRs SPECIAL SOLID STATE | Not Available Online | 1-1437470-4 | |||||||||||||||
0In Stock | PCB Mount | 2 A | 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | Each | 1617069-9 | |||
Mfr: SSRF-240D25R TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockSolid State Relays - PCB Mount SPST-NO 25A 3-15VDC | 0In Stock | PCB Mount | 25 A | 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43 mm (1.693 in) | 23 mm (0.906 in) | 25 mm (0.984 in) | Bulk | 6-1393030-4 | ||
0In Stock | PCB Mount | 2 A | 60 VDC | 1 Form A (SPST-NO) | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 22.6 mm (0.89 in) | 4.82 mm (0.19 in) | 13.46 mm (0.53 in) | 5-1617353-5 | |||||
Mfr: SSRF-480D25 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockSolid State Relays - PCB Mount SPST-NO 25A 4-15VDC | 0In Stock | PCB Mount | 25 A | 480 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43 mm (1.693 in) | 23 mm (0.906 in) | 25 mm (0.984 in) | Bulk | 6-1393030-3 | ||
Mfr: SSRA-240D2R TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - PCB Mount SPST-NO 2A 4-10VDC | Not Available Online | PCB Mount | 2 A | 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 24 mm (0.945 in) | 5 mm (0.197 in) | 13 mm (0.512 in) | 5-1393030-7 | |||
Mfr: SSRA-240D2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - PCB Mount SPST-NO 2A 4-10VDC Solid State Relays | Not Available Online | PCB Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | 24 mm (0.945 in) | 5 mm (0.197 in) | 13 mm (0.512 in) | Tube | 5-1393030-6 | ||||
Mfr: 7-1617777-8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Not Available Online | 1616544-1 | ||||||||||||||||
Mfr: 4-1618400-1 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: SSRK-600D30 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - SSRs SPST-NO 4-32VDC 30A SS RELAY | Not Available Online | DIN Rail Mount | 30 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 3.2 mm | 98 mm | 3.9 mm | Bulk | 6-1393030-8 |