TE Connectivity / AMP - Industrial Relays
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | ||||||||||||||||||||||
Mfr: 7-1393139-0 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Screw | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | 3-1617806-6 | ||||||
Mfr: FC-335-CW3 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Solder Hook, Stud 28 Vdc | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 3 Form X (3PST) | 35 A | Solder Hook | Non-Latching | 28 VDC | 160 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-335 | 1.531 in | 1.531 in | 1.68 in | 9-1617803-3 | |||||
Not Available Online | Panel Mount | Power Relays | High Voltage | Turret | 1 Form C (SPDT-NO, NC) | 50 A | Turret | Non-Latching | 26.5 VDC | 15 kVDC | 46.2 mm | 46.2 mm | 58 mm | 1618278-8 | |||||||||
Mfr: K10P-11AT1-24 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 15 A 24VAC Mtg brckt | Not Available Online | Panel Mount | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 10 A | Non-Latching | 24 VAC | 160 Ohms | 120 VAC | Silver (Ag) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | 3-1393144-1 | |||||||
Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Screw | Non-Latching | 115 VAC | 160 Ohms | 600 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FC-325 | 1.531 in | 1.531 in | 1.68 in | MS27418-2C 4-1617806-5 | |||||
Mfr: 4-1393139-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
Mfr: 3-1393139-3 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | Bulk | ||||||||||||||||||||
0In Stock | Power Relays | ||||||||||||||||||||||
Mfr: 9-1393139-8 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays | Not Available Online | Power Relays | |||||||||||||||||||||
0In Stock | Flange Mount | Power Relays | High Voltage | Wire Leads | 1 Form A (SPST-NO) | 12 A | Non-Latching | 26.5 VDC | 707 Ohms | 8 kVDC | 16.5 mm | 47.8 mm | 6-1618240-6 | ||||||||||
Mfr: 2-1617062-7 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays B8968 = SEALED RELAY | Not Available Online | ||||||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Plug Pin | SPST (1 Form B) | 25 A | Plug Pin | Non-Latching | 12 VDC | 53 Ohms | 226.4 mA | 270 VDC | 3-1618006-8 | ||||||||||
0In Stock | Power Relays | 1-1618239-6 | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: 3-1618065-4 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 1840DB-SX=RELAY SYNCH CHECK | Not Available Online | Protection Relays | Paralleling | Bulk | |||||||||||||||||||
Mfr: R10S-E1Y1-J5.0K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPDT 2A 12VDC 5KOhm GEN PURPOSE RELAY | Not Available Online | Socket | Power Relays | Quick Connect Terminal | 1 Form C (SPDT-NO, NC) | 3 A | Quick Connect Terminal | Non-Latching | 5 kOhms | 120 VAC | Silver (Ag) | R10 | 29.6 mm | 18.7 mm | 30.2 mm | 7-1393769-2 | |||||||
Mfr: R10S-E2Y2-J2.5K TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPDT 12VDC 2.5KOhm 2A GEN PURPOSE RLY | Not Available Online | Through Hole | Power Relays | Solder Pin | 2 Form C (DPDT-NO, NC) | 3 A | Solder Pin | Non-Latching | 12 VDC | 2.5 kOhms | 120 VAC | Silver (Ag) | R10 | 29.6 mm | 18.7 mm | 30.2 mm | 8-1393769-3 | ||||||
Mfr: K10P-11D15-120 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays Relay DPDT 15A 120VDC Socket | Not Available Online | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 120 VDC | 11.1 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | K10 | 28.2 mm | 21.8 mm | 34.9 mm | 5-1393144-6 | |||||||
Not Available Online | Power Relays | ||||||||||||||||||||||
Mfr: 2-1649341-5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays T9CP2A54-120 | Not Available Online | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form B (SPST-NC) | 30 A | Non-Latching | 120 VAC | 2.8 kOhms | 277 VAC | Silver Tin Indium (AgSnIn) | 50.29 mm | 27.43 mm | 27.94 mm | T9CP2A54-120 | |||||||
Mfr: T92S7D22-110 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPST-NO 30Amp PwrPCB | Not Available Online | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Tray | 1-1393212-3 | |||||
Mfr: T92S7D12-110 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays DPST-NO 30A 110VDC PWR PCB/PNL MNT RLY | Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 1393212-7 |