TE Connectivity / AMP - Industrial Relays
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRD-11AY0-480 TTI: PRD-11AY0-480 TE Connectivity / AMP Availability: 12In StockIndustrial Relays DPDT HVY DUTY 480VAC | 12In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 480 VAC | 4.5 kOhms | 22 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | 3-1393127-1 | ||||
2In Stock | Chassis Mount | Power Relays | 8PDT (8 Form C) | 10 A | Non-Latching | 115 VAC | 66 Ohms | 215 mA | 115 VAC | Silver Cadmium | Each | ||||||||||||
1In Stock | Power Relays | 4PDT (4 Form C) | 10 A | 440 VAC | 45 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 79.5 mm | Each | |||||||||||
Mfr: T9AV5D22-22U TTI: 1423029-1 TE Connectivity / AMP Availability: 900In StockIndustrial Relays T9AV5D22-22=RELAY QC/PC VENT P | 900In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A, 20 A | Quick Connect Terminal | Non-Latching | 22 VDC | 240 VAC | Silver Cadmium Oxide (AgCdO) | T9A | 32.51 mm | 27.43 mm | 20.4 mm | Each | T9AV5D22-22 | |||||
Mfr: MDR-4096 TTI: 3-1393139-9 TE Connectivity / AMP Availability: 27In StockIndustrial Relays MDR-4096 | 27In Stock | Power Relays | 4PDT (4 Form C) | 10 A | Silver Cadmium | MDR | Each | ||||||||||||||||
1In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | Each | 2-1393139-3 | ||||||||||||||
Mfr: 1840DDB-SX TTI: 1840DDB-SX TE Connectivity / AMP Availability: 3In StockIndustrial Relays RELAY, SYNCH CHECK | 3In Stock | Power Relays | Each | 3-1618065-7 | |||||||||||||||||||
Mfr: T9AP1D52-48-01 TTI: 5-1419102-7 TE Connectivity / AMP Availability: 0In StockIndustrial Relays T9AP1D52-48-01 | 0In Stock | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | T9AP1D52-48-01 | ||||||
0In Stock | Power Relays | 10 A | 115 VAC | 215 mA | 115 VAC | Silver Cadmium | 66.68 mm | 66.68 mm | 79.5 mm | Each | |||||||||||||
0In Stock | Power Relays | 8PDT (8 Form C) | 10 A | 115 VDC | 215 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 89.7 mm | Each | |||||||||||
Mfr: KC-8/S10 TTI: 8-1618278-2 TE Connectivity / AMP Availability: 0In Stock307 On Order Expected Industrial Relays KC-8/S10 | 0In Stock307 On Order Expected | Power Relays | Each | ||||||||||||||||||||
Mfr: MDR-4184-1 TTI: MDR-4184-1 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MDR-4184-1 | 0In Stock | Each | |||||||||||||||||||||
Mfr: MDR-4184-1 TTI: 5-1393139-5 TE Connectivity / AMP Availability: 0In StockIndustrial Relays MDR-4184-1 | 0In Stock | Power Relays | 8PDT (8 Form C) | 10 A | 440 VAC | 45 mA | 115 VAC | Silver Cadmium | MDR | 66.68 mm | 66.68 mm | 89.7 mm | Each | ||||||||||
Mfr: M83536/2-027M TTI: M83536/2-027M TE Connectivity / AMP Availability: 0In StockIndustrial Relays 28V 5A 2 Form C (DPDT) 2 CO | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Pin | DPDT (2 Form C) | 5 A | Solder Pin | Non-Latching | 28 VDC | 500 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCB-205 | 20.57 mm | 10.41 mm | 16.26 mm | Each | FCB-205-0227M 5-1617758-3 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Each | 6-1415075-1 | ||||
Mfr: PRD-3DY0-24 TTI: PRD-3DY0-24 TE Connectivity / AMP Availability: 0In StockIndustrial Relays SPST-NO-DM 24VDC | 0In Stock | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 25 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 9-1393127-6 | ||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form C (SPDT-NO, NC) | 10 A | Non-Latching | 12 VDC | 70 Ohms | 10 kVDC | 63.5 mm | 19.8 mm | 18.5 mm | Each | 5-1618241-6 | ||||||||
Mfr: PRD-3AJ0-120 TTI: PRD-3AJ0-120 TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays SPST-NO-DM 120VAC 20A Magnetic blowout | Not Available Online | Panel Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | PRD | 85.7 mm | 63.8 mm | 63.5 mm | Each | 7-1393127-4 | ||||
0In StockLimited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form A (SPST-NO) | 25 A | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | 1618256-9 | ||||||||
0In Stock | Rotary Relays | 16PDT (16 Form C) | Non-Latching | 667 mA | 127 mm | Each | 2-1393139-0 | ||||||||||||||||
Mfr: FCA-325-AV8 TTI: FCA-325-AV8 TE Connectivity / AMP Availability: 0In StockIndustrial Relays Military/Aerospace Mid-Range Relays | 0In Stock | Flange Mount | Military / Aerospace Relays | Non-Polarized | Solder Pin | 3 Form C (3PDT-NO, NC) | Solder Pin | Non-Latching | 115 VAC | FCA-325 | Each | 3-1617753-4 | |||||||||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 5-1415074-1 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 3 Form C (3PDT-NO, NC) | 10 A | Screw | Non-Latching | 24 VAC | 192 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 73.5 mm | 27 mm | 58 mm | Bulk | 9-1415074-1 | |||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 12 VDC | 192 Ohms | 62.5 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1-1415535-7 | ||||
Mfr: FCA-210-1023M TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineIndustrial Relays 2FormC DPDT 28VDC | Not Available Online | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617749-0 |