F4 - TE Connectivity / AMP - Automotive Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | SPDT (1 Form C) | 40 A | 324 Ohms | 32 VDC | PCB Mount | Silver Nickel | F4 | 25.9 mm | 25.9 mm | 24.9 mm | Each | ||||
TTI: 2-1904025-3 TE Connectivity / AMP Availability: Not Available OnlineAutomotive Relays V23234A0004X051-EV-100 | Not Available Online | 24 VDC | 1 Form A (SPST-NO) | 20 A | 255 Ohms | 24 VDC | Plug In | Silver (Ag) | F4 | 22 mm | 28.5 mm | 16 mm | Bulk |