TE Connectivity / AMP - Pin & Socket Connectors
3,441 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
0In Stock | Headers | 15 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 600 VAC | 12 A, 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
0In Stock | Plug Housings | 6 Position | 2 Row | 6.35 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
0In Stock | Receptacle Housings | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
0In Stock | Receptacle Housings | 20 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
0In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 4.2 mm | Solder Pin | Through Hole | Nylon | Brass | Tin | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | ||||||
0In Stock | Accessories | 1 Row | Silicon Foam | Universal MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||||||
0In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-350778-9 TTI: 1-350778-9 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors CAP HOUSE 2 POS BLACK UL94V-0 | 0In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Pre-Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Pre-Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-480702-1 TTI: 1-480702-1 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors PLUG HOUSE 4 POS BROWN UL94V-2 | 0In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
0In Stock | Receptacle Housings | 4 Position | 2 Row | Socket (Female) | 5.08 mm | Polyamide (PA) | 250 V | Commercial MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
0In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-1863005-2 TTI: 1-1863005-2 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors UMNL 12 WAY PLUG HOUSING | 0In Stock | Plug Housings | 12 Position | 3 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
0In Stock | Contacts | Socket (Female) | Crimp | Cable Mount | Brass | Tin | 600 VAC | 9 A | Reel | ||||||||||||
Mfr: 3-794638-4 TTI: 3-794638-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 4 POS 30 AU VERT SMT | 0In Stock | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||
0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
Mfr: 5-794620-4 TTI: 5-794620-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 24P R/A 30 AU | 0In Stock | Headers | 24 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 2-1445093-6 TTI: 2-1445093-6 TE Connectivity / AMP Pin & Socket Connectors HDR VERT 6 POS 30 AU SINGLE ROW | 0In Stock | Headers | 6 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 3-794627-8 TTI: 3-794627-8 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 8P TIN R/A SMT | 0In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
Mfr: 2-1445085-2 TTI: 2-1445085-2 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors micro mnl hdr assy s/row au lf | 0In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 2-1445057-4 TTI: 2-1445057-4 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors HDR ASSY 4 POS R/A SINGLE ROW TIN | 0In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK |