TE Connectivity / AMP - Pin & Socket Connectors
3,441 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-480701-6 TTI: 1-480701-6 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors CAP HOUSE 3 POS BLUE UL94V-2 | 0In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
860In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
Mfr: 1-1644055-2 TTI: 1-1644055-2 TE Connectivity / AMP Availability: 28,500In StockPin & Socket Connectors UMNL 6 WAY PLUG HOUSING | 28,500In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
4,777In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
4,075In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 4-794630-0 TTI: 4-794630-0 TE Connectivity / AMP Availability: 3,837In StockPin & Socket Connectors HDR VERT 10 POS TIN DUAL | 3,837In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
0In Stock28,000 On Order Expected 01-Oct-26 | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 2-1586037-0 TTI: 2-1586037-0 TE Connectivity / AMP Availability: 270In StockPin & Socket Connectors VERT HDR NO PEGS 20P | 270In Stock | Headers | 20 Position | 2 Row | Pin (Male) | 4.2 mm | Solder Pin | Through Hole | Nylon | Brass | Tin | 600 V | 9 A | VAL-U-LOK | Tray | VAL-U-LOK | |||||
2,760In Stock | Headers | 2 Position | 2 Row | Pin (Male) | 4.2 mm | Solder Pin | Board Lock | Nylon | Brass | Tin | 600 V | 9 A | VAL-U-LOK | Tray | VAL-U-LOK | ||||||
2,325In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
16,000In Stock | Accessories | 4 Position | 1 Row | Nylon | Each | ||||||||||||||||
8,240In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Phosphor Bronze | Gold | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | ||||||||||
30In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
100In Stock | Headers | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-480702-9 TTI: 1-480702-9 TE Connectivity / AMP Availability: 5,000In StockPin & Socket Connectors PLUG HOUSE 4 POS BLACK UL94V-2 | 5,000In Stock | Plug Housings | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
9,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
4,500In Stock | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
100In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
9,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
3,400In Stock | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 12 A | Universal MATE-N-LOK | Each | MATE-N-LOK | ||||||
Mfr: 1-480698-1 TTI: 1-480698-1 TE Connectivity / AMP Availability: 1,991In StockPin & Socket Connectors 02P PLUG HSG BRN | 1,991In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
Mfr: 3-794632-8 TTI: 3-794632-8 TE Connectivity / AMP Availability: 702In StockPin & Socket Connectors HDR VERT 8 POS 30 AU DUAL | 702In Stock | Headers | 8 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
6,522In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Brass | Gold | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | ||||||||||
170In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 4.95 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
1,600In Stock | Receptacle Housings | 9 Position | 1 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK |