TE Connectivity / AMP - Board to Board & Mezzanine Connectors
1,685 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-5767004-2 TTI: 2-5767004-2 TE Connectivity / AMP Availability: 18,708In StockBoard to Board & Mezzanine Connectors 38P RECEPTACLE | 18,708In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | 10 Gbps | Mictor | Tube | |||||
Mfr: M55302/31-04 TTI: 530341-1 TE Connectivity / AMP Availability: 3,588In Stock24,000 On Order Expected Board to Board & Mezzanine Connectors BOX EST KEY PASSIVE | 3,588In Stock24,000 On Order Expected | Accessories | 3 Row | Mini-Box | Bulk | |||||||||||||||||
Mfr: 4-5353512-0 TTI: 4-5353512-0 TE Connectivity / AMP Availability: 1,500In StockBoard to Board & Mezzanine Connectors ON TAPING (EMBOSS) 0.5MM FS CONN REC. A | 1,500In Stock | Receptacles | Reel | |||||||||||||||||||
Mfr: M55302/127-00KY TTI: 102188-1 TE Connectivity / AMP Availability: 100In StockLimited Supply Board to Board & Mezzanine Connectors MOD II KEYING PLUG | 100In StockLimited Supply | Accessories | Nylon | AMPMODU MOD II | Bulk | 6501 | ||||||||||||||||
331In Stock | Receptacles | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Ammo Pack | ||||||||
378In Stock | Tube | |||||||||||||||||||||
930In Stock | Accessories | Nickel | Box Connector 1000 | Each | ||||||||||||||||||
Mfr: M55302/127-00KY TTI: M55302/127-00KY TE Connectivity / AMP Availability: 100In StockLimited Supply Board to Board & Mezzanine Connectors AMPMODU KEYING PLUG | 100In StockLimited Supply | Box Connectors | Solder | AMPMODU MOD II | Bulk | |||||||||||||||||
57In Stock | 210 Position | 2.54 mm (0.1 in) | 3 Row | Solder | Vertical | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | Box Connector 1000 | Each | ||||||||||||
0In Stock102 On Order Expected 24-Dec-26 | Plugs | 160 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | Gold | Brass | Liquid Crystal Polymer (LCP) | Each | ||||||||||||
Mfr: 2-5767004-7 TTI: 2-5767004-7 TE Connectivity / AMP Availability: 0In Stock96 On Order Expected 05-Oct-26 Board to Board & Mezzanine Connectors .025 REC 2X114P VRT | 0In Stock96 On Order Expected 05-Oct-26 | Receptacles | 228 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 6 V | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | 10 Gbps | MICTOR | Tube | |||||
0In Stock469 On Order Expected 10-Dec-26 | Plugs | 190 Position | 0.64 mm (0.025 in) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | ||||||||||||||
0In Stock | Contacts | AMPMODU | Reel | |||||||||||||||||||
0In Stock | 14 Position | 2.54 mm (0.1 in) | Tube | |||||||||||||||||||
Mfr: 1-5120528-1 TTI: 1-5120528-1 TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors PLUG 64P 1mm VERT | 0In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel | ||||||
0In Stock | Headers | 140 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | ||||||||
Mfr: 1-5177983-2 TTI: 1-5177983-2 TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8FHR05H. 506015/SnTU | 0In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | Tube | ||||||||
0In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Palladium Nickel | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | Mictor | Reel | |||||
0In Stock | Receptacles | 68 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 1 A | 250 VAC | - 55 C | + 85 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Champ | Tray | |||||||
0In Stock | Receptacles | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 1 A | 250 VAC | - 55 C | + 85 C | Gold | Phosphor Bronze | Champ | Each | ||||||||
Mfr: 3-5177986-6 TTI: 3-5177986-6 TE Connectivity / AMP Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM-08H PLG 2X070P | 0In Stock | Headers | 140 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
0In Stock | Headers | 160 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | ||||||||
0In Stock | Contacts | Crimp | - 30 C | + 105 C | Tin | Copper Alloy | Each | |||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Ammo Pack |