Ansley 171G - TE Connectivity - Flat Cables
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-1437357-5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineFlat Cables 1.27mm 28AWG 26Cond PRICE PER 100M SPOOL | Not Available Online | Ribbon Cables | 26 Conductor | 1.27 mm (0.05 in) | 28 AWG | 100 m (328.084 ft) | 7 x 36 | Unshielded | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Ansley 171G | Spool | |||
Mfr: 5-1437356-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineFlat Cables 1.27mm Center 28 AWG 14 Conductors | Not Available Online | Ribbon Cables | 14 Conductor | 1.27 mm (0.05 in) | 28 AWG | 100 m (328.084 ft) | 7 x 36 | Unshielded | Blue | Polyvinyl Chloride (PVC) | 300 V | - 20 C | + 105 C | Ansley 171G | Reel | |||
Mfr: 9-1437356-2 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineFlat Cables 1.27mm Cente 28 AWG 20 Conductors | Not Available Online | Ribbon Cables | 20 Conductor | 1.27 mm (0.05 in) | 28 AWG | 100 m (328.084 ft) | 7 x 36 | Unshielded | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Ansley 171G | Reel |