TE Connectivity - Cable Assemblies
15,689 ResultsCategories of Cable Assemblies
- AC Power Cords (106)
- Audio Cables / Video Cables / RCA Cables (4)
- Computer Cables (143)
- D-Sub Cables (31)
- DC Power Cords (231)
- Ethernet Cables / Networking Cables (2,020)
- Fan Cords & Accessories (1)
- Fiber Optic Cable Assemblies (4,843)
- HDMI Cables (3)
- Lighting Cables (189)
- RF Cable Assemblies (868)
- RF Test Cables (2)
- Rectangular Cable Assemblies (390)
- Ribbon Cables / IDC Cables (167)
- Sensor Cables / Actuator Cables (4,770)
- Specialized Cables (1,817)
- USB Cables / IEEE 1394 Cables (104)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|
185In Stock198 On Order Expected 14-Dec-26 | ||||||||||
500In Stock | 200 mm (7.874 in) | |||||||||
2In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 2.5 m | |||||
178In Stock | USB Type A | 4 Position | USB Type B | 4 Position | 5 m | 30 VAC | ||||
10In Stock | ||||||||||
10In Stock | ||||||||||
50In Stock | USB Type A | 4 Position | No Connector | 830 mm | 30 VAC | |||||
31In Stock | ||||||||||
3In Stock | 650 mm (25.591 in) | |||||||||
150In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 500 mm (19.685 in) | |||||
100In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 1 m (3.281 ft) | |||||
3In Stock | ||||||||||
15In Stock | 350 mm (13.78 in) | |||||||||
150In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 650 mm (25.591 in) | |||||
45In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 2 m (6.562 ft) | |||||
100In Stock | Receptacle | 2 Position | No Connector | 1.5 m (4.921 ft) | ||||||
Mfr: TAD14741311-001 TTI: TAD14741311-001 TE Connectivity Availability: 25In StockEthernet Cables / Networking Cables M12D4-MS-MS-PVC TYPE B RED-0.5M | 25In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 250 V | |||
Mfr: TB1141D4722-005 TTI: TB1141D4722-005 TE Connectivity Availability: 3In StockSensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, single end, cable length 5m | 3In Stock | M8 | 4 Position | No Connector | 5 m (16.404 ft) | 60 V | ||||
45In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 2 m (6.562 ft) | |||||
Mfr: 1-2273003-1 TTI: 1-2273003-1 TE Connectivity Availability: 126In StockSensor Cables / Actuator Cables 4pos PVC 1.5m M8 strt sckt pig A | 126In Stock | M8 | 4 Position | Pigtail | 1.5 m (4.921 ft) | 30 V | ||||
25In Stock | ||||||||||
Mfr: TB114D4722-007 TTI: TB1141D4722-007 TE Connectivity Availability: 2In StockSensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, single end, cable length 10m | 2In Stock | M8 | 4 Position | No Connector | 10 m (32.808 ft) | 60 V | ||||
Mfr: TB1147D4722-007 TTI: TB1147D4722-007 TE Connectivity Availability: 2In StockSensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, double end, cable length 10m | 2In Stock | M8 | 4 Position | M8 | 4 Position | 10 m (32.808 ft) | 60 V | |||
Mfr: TAD14141111-020 TTI: TAD14141111-020 TE Connectivity Availability: 15In StockEthernet Cables / Networking Cables M12D4-MS-PVC TYPE B-2.0M | 15In Stock | M12 | 4 Position | No Connector | 2 m (6.562 ft) | 250 V | ||||
Mfr: 1-2374831-1 TTI: 1-2374831-1 TE Connectivity Availability: 15In StockEthernet Cables / Networking Cables MATENET,CABLE ASSY,100 MBPS UTP | 15In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 5 m (16.404 ft) |