TE Connectivity - Thick Film Resistors - SMD
11,293 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3430B2F15RTDF TTI: 3-2176558-0 TE Connectivity Availability: 2,000In StockThick Film Resistors - SMD 3430 B2 1% 15R 100ppm 1k RL | 2,000In Stock | Reel | 3430 | 15 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||||
Mfr: CRGH0402F4K7 TTI: 6-2176433-5 TE Connectivity Availability: 20,000In StockThick Film Resistors - SMD 4.7K OHM 1% | 20,000In Stock | Reel | |||||||||||||||||||
Mfr: 352239KJT TTI: 5-2176230-7 TE Connectivity Availability: 10,000In StockThick Film Resistors - SMD 39K OHM 5% 3W 100PPM | 10,000In Stock | Reel | 39 kOhms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | High Power | 352239KJT | ||||||
Mfr: CRGP0402F100K TTI: 4-2176325-9 TE Connectivity Availability: 10,000In StockThick Film Resistors - SMD 100K OHM 1% | 10,000In Stock | Reel | CRGP0402F100K | ||||||||||||||||||
Mfr: 35023K0FT TTI: 8-2176397-4 TE Connectivity Availability: 8,000In StockThick Film Resistors - SMD 3K OHM 1% 2W | 8,000In Stock | Reel | 3 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 1.1 mm (0.043 in) | 35023K0FT | ||||||
Mfr: CRG0805F3K9 TTI: 1623218-1 TE Connectivity Availability: 5,000In StockThick Film Resistors - SMD 3.9K OHM 1% | 5,000In Stock | Reel | CRG | 3.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | Precision Resistors | CRG0805F3K9JIT CRG0805F3K9 | |||
8,000In Stock | Reel | 352122RFT | |||||||||||||||||||
Mfr: CRGP2512F2K2 TTI: 2-2176331-9 TE Connectivity Availability: 4,000In StockThick Film Resistors - SMD 2.2K OHM 1% | 4,000In Stock | Reel | CRGP2512F2K2 | ||||||||||||||||||
2,000In Stock | Reel | 3.9 Ohms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | High Power | 35223R9JT | |||||||
Mfr: 35221K6FT TTI: 5-2176231-4 TE Connectivity Availability: 8,000In StockThick Film Resistors - SMD 1.6K OHM 1% 3W 200PPM | 8,000In Stock | Reel | 35221K6FT | ||||||||||||||||||
Mfr: 352182RFT TTI: 2-2176070-3 TE Connectivity Availability: 4,000In StockThick Film Resistors - SMD 82 OHM 1% 2W 100PPM | 4,000In Stock | Reel | 82 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | General Purpose | 352182RFT | |||||
Mfr: CRGP2512F1K0 TTI: 2-2176331-5 TE Connectivity Availability: 4,000In StockThick Film Resistors - SMD 1K OHM 1% | 4,000In Stock | Reel | 1 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Commercial Grade | Precision Resistors | CRGP2512F1K0 | ||||
Mfr: CRGP2512F120R TTI: 1-2176331-4 TE Connectivity Availability: 4,000In StockThick Film Resistors - SMD 120 OHM 1% | 4,000In Stock | Reel | 120 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Commercial Grade | Precision Resistors | CRGP2512F120R | ||||
4,000In Stock | Reel | 352216RFT | |||||||||||||||||||
Mfr: CRGCQ1206F680K TTI: 5-2176343-9 TE Connectivity Availability: 20,000In StockThick Film Resistors - SMD 680K OHM 1% | 20,000In Stock | Reel | 680 kOhms | 250 mW (1/4 W) | 1 % | - 55 C | + 125 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Commercial Grade | CRGCQ1206F680K | ||||||
Mfr: 35212K7FT TTI: 5-2176070-9 TE Connectivity Availability: 4,000In StockThick Film Resistors - SMD 2.7K OHM 1% 2W 100PPM | 4,000In Stock | Reel | 35212K7FT | ||||||||||||||||||
Mfr: CRG0805F1K2 TTI: 1623133-1 TE Connectivity Availability: 10,000In StockThick Film Resistors - SMD 1.2K OHM 1% | 10,000In Stock | Reel | 1.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | Precision Resistors | CRG0805F1K2JIT CRG0805F1K2 | ||||
2,000In Stock | Reel | 2.2 Ohms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | High Power | 35222R2JT | |||||||
Mfr: CRG0603F10K TTI: CRG0603F10K TE Connectivity Availability: 20,000In StockThick Film Resistors - SMD 10K OHM 1% | 20,000In Stock | Reel | CRG | 10 kOhms | 100 mW (1/10 W) | 1 % | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | 1622829-1 | ||||||
Mfr: CRGP1206F68K TTI: 4-2176328-7 TE Connectivity Availability: 20,000In StockThick Film Resistors - SMD 68K OHM 1% | 20,000In Stock | Reel | CRGP1206F68K | ||||||||||||||||||
Mfr: 3521300KFT TTI: 2176071-9 TE Connectivity Availability: 8,000In StockThick Film Resistors - SMD 300K OHM 1% 2W 100PPM | 8,000In Stock | Reel | 3521300KFT | ||||||||||||||||||
Mfr: SMV1W10MJT TTI: 2-2176322-5 TE Connectivity Availability: 4,000In StockThick Film Resistors - SMD .01 OHM 5% 1W 200PPM | 4,000In Stock | Reel | 10 MOhms | 1 W | 5 % | 200 PPM / C | - 65 C | + 200 C | 1.6 kV | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | Commercial Grade | SMV1W10MJT | ||||||
Mfr: CRG0402F100K TTI: 1676480-1 TE Connectivity Availability: 20,000In StockThick Film Resistors - SMD 100K OHM 1% | 20,000In Stock | Reel | CRG0402F100K | ||||||||||||||||||
Mfr: CRGCQ0805F10K TTI: 3-2176341-7 TE Connectivity Availability: 20,000In StockThick Film Resistors - SMD 10K OHM 1% | 20,000In Stock | Reel | CRGCQ0805F10K | ||||||||||||||||||
Mfr: 352230RFT TTI: 1-2176231-2 TE Connectivity Availability: 4,000In StockThick Film Resistors - SMD 30 OHM 1% 3W 200PPM | 4,000In Stock | Reel | 352230RFT |