PDQ24496 - TE Connectivity - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
PDQ24496-91NF TE Connectivity
Datasheet
Mfr: PDQ24496-91NF
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Obsolete
Antennas Panel,ArtMnt,91cm,NF 400-5950MHz,6dBi,

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
MIMO
2.4 GHz
5.95 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
Square
6.8 dBi, 6.5 dBi
50 Ohms
2.0:1, 2.0:1
1 W
- 40 C
+ 70 C
2 Band
Bracket Mount
Connector
N Female
2.45 GHz, 5.525 GHz
High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums
254 mm
254 mm
41 mm
IP67
91 cm Coax x 4
PDQ24496
PDQ24496-91NM TE Connectivity
Datasheet
Mfr: PDQ24496-91NM
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Obsolete
Antennas Panel,ArtMnt,91cm,NM 400-5950MHz,6dBi,

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
MIMO
2.4 GHz
5.95 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
Square
6.8 dBi, 6.5 dBi
50 Ohms
2.0:1, 2.0:1
1 W
- 40 C
+ 70 C
2 Band
Bracket Mount
Connector
N Male
2.45 GHz, 5.525 GHz
High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums
254 mm
254 mm
41 mm
IP67
91 cm Coax x 4
PDQ24496