OC - TE Connectivity - Antennas
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC24005-FNF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,FixMnt,,NF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Connector | N Female | OC | |||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Collinear | Radome | 6 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 2.45 GHz | Direct to Radio | 329 mm | IP67 | OC | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | OC | ||||||||||||||||||||||||||||||||||||
Mfr: OC51505H-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,FixMnt,FIXED,NF | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 5.725 GHz | 6 GHz | Cellular (NBIoT, LTE), DSRC | WLAN | ISM | Collinear | Radome | 12 dBi | 50 Ohms | 2.0:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 5.8625 GHz | Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points | 248.6 mm | 249.4 mm | IP67 | OC | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | OC | ||||||||||||||||||||||||||||||||||||
Mfr: OC51505-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,FixMnt,FIXED,NF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Connector | N Female | OC | |||||||||||||||||||||||||||||||||
Mfr: OC57216-FNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,VII-V2I,FIXED,N M, 5725-6000MHz,6dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.725 GHz | 6 GHz | 1 Band | OC | ||||||||||||||||||||||||||||||||
Mfr: OC572112-FNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,VII-V2I,FIXED,N M, 5725-6000MHz,12dB | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.725 GHz | 6 GHz | 1 Band | OC | ||||||||||||||||||||||||||||||||
Mfr: OC515010-FNF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,FixMnt,FIXED,NF | Not Available Online | Unspecified Antennas | Connector | N Female | OC | |||||||||||||||||||||||||||||||||
Mfr: OC515010-FNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,FixMnt,FIXED,NM | Not Available Online | Unspecified Antennas | OC | |||||||||||||||||||||||||||||||||||
Mfr: OC515010H-FNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,FixMnt,FIXED,NM | Not Available Online | Unspecified Antennas | OC | |||||||||||||||||||||||||||||||||||
Mfr: OC51505-FNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,FixMnt,FIXED,NM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | OC | |||||||||||||||||||||||||||||||||||
Mfr: OC515010H-FNF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,FixMnt,FIXED,NF | Not Available Online | Unspecified Antennas | Connector | N Female | OC | |||||||||||||||||||||||||||||||||
Mfr: OC51505H-FNM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Omni,FixMnt,FIXED,NM | Not Available Online | Unspecified Antennas | OC |