TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | 1 Band | QW | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.9 GHz | 2 dB | 50 Ohms | 2.5:1 | 2 Band | PCB Mount | 24.1 mm | 10.6 mm | 0.8 mm | ||||||||||||||||||||||||||
Mfr: TRA821/18503P TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,DB,PH,821/1850 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, DSC, PCS, UMTS | RFID | Whip | Sharkfin | 3 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | N Female | 859 MHz, 1.92 GHz | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | 68.58 mm | IP67 | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4.2 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), CBRS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz | In-Building Systems | 218.7 mm | 30 cm Coax | CMD69423P | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | I-Bar Flex | 5.3 dB | 100 MHz, 725 MHz, 1.2 GHz | 50 Ohms | 2.7:1 | Embedded | 3 Band | Adhesive Mount | Connector | MHF4 | 2.45 GHz, 5.5125 GHz, 6.525 GHz | 35 mm | 8 mm | 0.19 mm | 0.81 mm Coax | |||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 0.7 dBi, - 1 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 18.9 mm | 6.2 mm | 0.76 mm | ||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 1.57 GHz | 1.8 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1 dB | 50 Ohms | 2.0:1 | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz | Satellite Application, Wireless Application | 3.2 mm | 1.7 mm | 0.5 mm | GNSS | Reel | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |||||||||||||||||||||||||||||||||||||
Mfr: CFD69383P1-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DBAND,30cm,NF,H OLES OD250MM,BULK PA | 0In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), CBRS, WCS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | Radio, UHF, IoT, ISM | Module | Panel | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems | 7.6 mm | 30 cm Coax | CFD | |||||||||
Mfr: 4-1982564-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas WLAN Dual Band Terminal Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.875 GHz | WiFi | 1 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 75 C | 2 Band | Snap On | IPEX MHF | 104 mm | 9.38 mm | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: 2-1513472-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UAM ASSEMBLY 500 MM CABLE GRAY | 0In Stock | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2.2:1, 1.8:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: 8-2108783-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108783-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 617 MHz | 3 GHz | Bluetooth | 50 Ohms | 2:1 | - 40 C | + 85 C | PCB Mount | Connector | SMA | 5G, Bluetooth, Cat-M/NB-Io | 45.4 mm | 160.2 mm | 4.2 mm | Bulk | |||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | D2D | |||||||||||||||||||||||||||||||||||||
Mfr: 1-2108921-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF, 300mm, 617-7125MHz | 0In Stock | PCB Antennas | 617 MHz | 7.125 GHz | GNSS | WiFi | PCB Trace | T-Bar Flex | 6.1 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF | 119.3 mm | 20 mm | 0.17 mm | 1.37 mm Coax | ||||||||||||||||
Mfr: 1-2108921-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 300mm, 617-7125MHz | 0In Stock | PCB Antennas | 617 MHz | 7.125 GHz | GNSS | WiFi | PCB Trace | T-Bar Flex | 6.1 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 119.3 mm | 20 mm | 0.17 mm | 1.13 mm Coax | ||||||||||||||||
Mfr: 1-2118907-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant. MHF, 250mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 29.6 mm | 41.2 mm | 0.3 mm | 1.37 mm Coax |